reichelt elektronik GmbH & Co. KG
Elektronikring 1
26452 Sande Germany

phone: +49 (0)4422 955-333
mail: info@reichelt.de
www.reichelt.de


TPLINK TLWPA4226 :: 300 Mbps AV500 WIFI-N Powerline LAN triple kit

Item-No.: TPLINK TLWPA4226
€97,95
Category of goods: 0

TL-WPA4226T KIT

  • Product Description
  • Technical information
  • Implementation
    • Transfer rate
    • WLAN 300 + Powerline 500
  • External I/O Ports
    • LAN
    • 10/100
  • General
    • Assembly
    • 3 devices
    • Technology
    • Powerline + WLAN
    • Type
    • Powerline + WLAN
    • Design
    • Home networking via power supply system
  • Electrical values
    • Power input (operation)
    • 6 W
  • Display
    • Display
    • Status LED
  • Interfaces
    • Connection
    • 2x RJ45.1x RJ45
  • Specials
    • Protocoll
    • TCP/IP, UDP, ICMP
    • Encryption
    • 128-Bit AES
    • Range
    • 200 m
  • Power supply
    • Mains voltage input
    • 220 - 240 V AC
    • Mains frequency
    • 50/60 Hz
    • Mains plug
    • C - Euro plug CEE 7/16
    • Power supply, on device
    • Plug housing

AV500 300 Mbps WIFI Powerline LAN triple extender kit with front outlet

Range expansion at the touch of a button – the WIFI Clone button makes WIFI configuration easy and creates a large, seamlessly usable WIFI network for you in a just a few moments
The standard "HomePlug AV" allows data transmission rates of up to 500 Mbps over the existing electrical wiring in your home, ideal for smooth HD or 3D video streaming and online gaming
Expand your 300 Mbps WIFI so that it supplies areas not previously covered
The integrated outlet in the TL-PA4010P ensures that no power outlet goes to waste

The TL-WPA4226T KIT contains two TL-WPA4220s and one TL-PA4010P.

With TP-LINK's WIFI Powerline LAN triple extender kit with a TL-WPA4226T KIT front outlet, you can extend your existing Internet coverage into areas not previously covered. The kit includes the TL-WPA4220 Powerline LAN adapter (2 pieces) and TL-PA4010P (1 piece). The TL-WPA4220 Adapter has a WIFI Clone button: With the touch of a button, the device automatically copies your WIFI's SSID and password without you having to perform additional settings. This means that you benefit from a seamlessly usable, large WIFI network throughout your home. The TL-PA4010P adapter with an integrated front outlet ensures that no power outlet goes to waste.

Seamlessly usable WIFI network at the touch of a button
Via the WIFI Clone button, you can start the "Super Range Extension" function, so that the TL-WPA4220 automatically adjusts to your WIFI network's SSID and password. After this configuration, you can place your Powerline LAN adapter anywhere you want in your home or office and enjoy the advantages of a seamlessly usable, large WIFI network.

Speeds up to 500 Mbps – ideal for HD video streaming

The expanded HomePlug AV standard allows the TL-WPA4226T KIT to provide you with consistently high data transfer rates of up to 500 Mbps over cable lengths of up to 300 metres. The KIT makes the device the ideal choice for a complete solution for the networking of all network-capable devices in your home (e.g. computer, game consoles, IPTV set-top boxes, printers and NAS devices).

Expand your WIFI networks into every room of your home
With WIFI data rates of up to 300 Mbps, you can effortlessly expand your WIFI network via existing electrical wires and transmit at the desired location.

Front outlet for an additional device or a multiple outlet
The integrated front outlet on the TL-PA4010P allows the device previously plugged in on that outlet to be reconnected. This ensures that no outlet is lost.



Manufacturer : TP-LINK
Factory number : TL-WPA4226T KIT
Package weight : 0.897 kg
RoHS : conform
Technical information
  • Implementation
    • Transfer rate
    • WLAN 300 + Powerline 500
  • External I/O Ports
    • LAN
    • 10/100
  • General
    • Assembly
    • 3 devices
    • Technology
    • Powerline + WLAN
    • Type
    • Powerline + WLAN
    • Design
    • Home networking via power supply system
  • Electrical values
    • Power input (operation)
    • 6 W
  • Display
    • Display
    • Status LED
  • Interfaces
    • Connection
    • 2x RJ45.1x RJ45
  • Specials
    • Protocoll
    • TCP/IP, UDP, ICMP
    • Encryption
    • 128-Bit AES
    • Range
    • 200 m
  • Power supply
    • Mains voltage input
    • 220 - 240 V AC
    • Mains frequency
    • 50/60 Hz
    • Mains plug
    • C - Euro plug CEE 7/16
    • Power supply, on device
    • Plug housing
Datasheet/manual