reichelt elektronik GmbH & Co. KG
Elektronikring 1
26452 Sande Germany

phone: +49 (0)4422 955-333
mail: info@reichelt.de
www.reichelt.de


TPLINK TLWPA4220 :: 300 Mbps AV500 WIFI-N Powerline LAN extender kit

Item-No.: TPLINK TLWPA4220
€59,95
Category of goods: 0

TPLINK TLWPA4220

  • Product Description
  • Technical information
  • Implementation
    • Transfer rate
    • WLAN 300 + Powerline 500
  • External I/O Ports
    • LAN
    • 10/100
  • General
    • Assembly
    • 2 devices
    • Technology
    • Powerline + WLAN
    • Type
    • Powerline + WLAN
    • Design
    • Home networking via power supply system
    • Technology
    • Powerline + WLAN
  • Electrical values
    • Power input (operation)
    • 6 W
  • Display
    • Display
    • Status LED
  • Interfaces
    • Connection
    • 1x RJ45
  • Specials
    • Protocoll
    • TCP/IP, UDP, ICMP
    • Encryption
    • 128-Bit AES
    • Range
    • 200 m
  • Power supply
    • Mains voltage input
    • 220 - 240 V AC
    • Mains frequency
    • 50/60 Hz
    • Mains plug
    • F - earthed mains plug CEE 7/4
    • Power supply, on device
    • Plug housing
    • Output voltage
    • 230 V AC
    • Output voltage, connection
    • Socket output, type F - protective contact

300 Mbps AV500 WIFI Powerline LAN extender kit

• Range expansion at the touch of a button – the WIFI Clone button makes WIFI configuration easy and creates a large, seamlessly usable WIFI network for you in a just a few moments
• The standard "HomePlug AV" allows data transmission rates of up to 500 Mbps over the existing electrical wiring in your home, ideal for smooth HD or 3D video streaming and online gaming
• Expand your 300 Mbps WIFI so that it supplies areas not previously covered.

TP-LINK's TL-WPA4220KIT WIFI Powerline LAN extender kit allows you to extend your existing Internet connection into areas not previously covered. The starter kit contains the TL-WPA4220 and TL-PA4010 Powerline LAN adapters, which support the AV500 Powerline LAN standard with up to 500 Mbps speed over the power line. For both adapters, the WIFI transmits with 300 Mbps as per the WIFI-N standard.

The TL-WPA4220 also has a WIFI Clone button: At the touch of a button, the device automatically copies your WIFI network's SSID and password, so that you can place the Powerline LAN adapter anywhere in your home or office without having to perform any additional settings.

Seamlessly usable WIFI network at the touch of a button
Via the WIFI Clone button, you can start the "Super Range Extension" function, so that the TL-WPA4220 automatically adjusts to your WIFI network's SSID and password. After this configuration, you can place your Powerline LAN adapter anywhere you want in your home or office and enjoy the advantages of a seamlessly usable, large WIFI network.

Speeds up to 500 Mbps - ideal for HD video streaming
The expanded HomePlug AV standard allows the TL-WPA4220KIT to provide you with consistently high data transfer rates of up to 500 Mbps over cable lengths of up to 300 metres. This makes the device the ideal choice for a complete solution for the networking of all network-capable devices in your home (e.g. computer, game consoles, IPTV set-top boxes, printers and NAS devices).

Expand your WIFI networks into every room of your home
With WIFI data rates of up to 300 Mbps, you can effortlessly expand your WIFI network via existing electrical wires and transmit at the desired location.

Plug and play
Thanks to plug and play, the Powerline LAN network can be set up with TP-LINK's Powerline adapters within a few minutes. The adapters' “pair” buttons can be used to secure one Powerline LAN network or to differentiate several Powerline LAN networks.

1. Insert one of the adapters that is connected with the Internet into a nearby outlet.
2. Connect one or more adapters via cable or WIFI with computers, Internet TVs or similar devices. And that's it!

It is recommended that you use the pair buttons so that your Powerline LAN communication is encrypted.



Manufacturer : TP-LINK
Factory number : TL-WPA4220KIT
Package weight : 0.52 kg
RoHS : conform
Technical information
  • Implementation
    • Transfer rate
    • WLAN 300 + Powerline 500
  • External I/O Ports
    • LAN
    • 10/100
  • General
    • Assembly
    • 2 devices
    • Technology
    • Powerline + WLAN
    • Type
    • Powerline + WLAN
    • Design
    • Home networking via power supply system
    • Technology
    • Powerline + WLAN
  • Electrical values
    • Power input (operation)
    • 6 W
  • Display
    • Display
    • Status LED
  • Interfaces
    • Connection
    • 1x RJ45
  • Specials
    • Protocoll
    • TCP/IP, UDP, ICMP
    • Encryption
    • 128-Bit AES
    • Range
    • 200 m
  • Power supply
    • Mains voltage input
    • 220 - 240 V AC
    • Mains frequency
    • 50/60 Hz
    • Mains plug
    • F - earthed mains plug CEE 7/4
    • Power supply, on device
    • Plug housing
    • Output voltage
    • 230 V AC
    • Output voltage, connection
    • Socket output, type F - protective contact
Datasheet/manual