reichelt elektronik GmbH & Co. KG
Elektronikring 1
26452 Sande Germany

phone: +49 (0)4422 955-333
mail: info@reichelt.de
www.reichelt.de


TPLINK TLPA8030P :: 1200 MBit/s Powerline kit — (two pieces) 3x LAN

SAVE9%
Item-No.: TPLINK TLPA8030P
€109,00
€99,00
Category of goods: 0


TPLINK TLPA8030P

  • Product Description
  • Technical information
  • Implementation
    • Transfer rate
    • 1200
  • External I/O Ports
    • LAN
    • 10/100/1000
  • General
    • Assembly
    • 2 devices
    • Technology
    • Powerline
    • Type
    • Ethernet adapter kit
    • Design
    • Home networking via power supply system
    • Technology
    • Powerline
  • Electrical values
    • Power input (operation)
    • 6 W
    • Power input (Standby)
    • 0.5 W
  • Display
    • Display
    • Status LED
  • Interfaces
    • Connection
    • 3x RJ45
  • Specials
    • Protocoll
    • TCP/IP, UDP, ICMP
    • Encryption
    • 128-Bit AES
    • Range
    • 300 m
  • Measures
    • Width
    • 72 mm
    • Height
    • 42 mm
    • Depth
    • 131 mm
  • Power supply
    • Mains voltage input
    • 220 - 240 V AC
    • Mains frequency
    • 50/60 Hz
    • Mains plug
    • F - earthed mains plug CEE 7/4
    • Power supply, on device
    • Plug housing
    • Output voltage
    • 230 V AC
    • Output voltage, connection
    • Socket output, type F - protective contact

1200 MBit/s Powerline adapter starter kit (two adapters)

• Speeds of up to 1200 Mbit/s as per Homeplug AV2 via existing power lines, ideal for interruption-free HD video streaming and online gaming
• Three Gigabit LAN ports for connecting network devices such as TVs, games consoles and laptops to the Internet
• Uses all three lines in your power supply network for stable data transfer at high speeds
• The integrated front power socket ensures that you do not lose a socket
• Range of up to 300 m via existing power lines
• Easy installation with Plug & Play

TP-LINK's TL-PA8030PKIT uses your existing power lines to transfer data. You can set up a new network simply by connecting the two Powerline adapters, without having to lay any cables. With transmission speeds of up to 1200 Mbit/s for interruption-free HD video streaming and online gaming, the TL-PA8030PKIT is the ideal partner for your home entertainment system.

1200 Mbit/s as per HomeplugAV2 — ideal for bandwidth-intensive applications
The TL-PA8030PKIT supports the new Homeplug AV2 Powerline standard with ultra-fast data transfer rates of up to 1200 Mbit/s. Thanks to 2x2 MIMO technology, all three power lines in your power supply network are used for data transfer. This means much faster transfer rates, so you can benefit from a stable signal for interruption-free HD video streaming and online gaming — even in remote rooms or the attic!

Multiple Gigabit LAN ports for maximum connectivity
Three Gigabit LAN ports per adapter make the TL-PA8030PKIT the ideal partner for your home entertainment system. Connect up to five network devices such as NAS, Smart TVs, desktop PCs and game consoles to the adapter via LAN cable to integrate them into the Powerline network.

Integrated front socket for greater flexibility
The integrated front socket with an output of up to 16 A/3500 W can be used as a standard socket, so you can plug the device previously connected back in again and don't have to lose a socket. The integrated noise filter reduces the susceptibility of the Powerline transmission to interference.

Up to 80% energy saving
The TL-PA8030PKIT belongs to a new generation of Powerline adapters and is considerably more energy efficient. If no data is transferred for a certain amount of time, the device automatically switches to energy-saving mode and then saves up to 85%* energy.



Manufacturer : TP-LINK
Factory number : TL-PA8030PKIT
Package weight : 0.93 kg
RoHS : conform
Technical information
  • Implementation
    • Transfer rate
    • 1200
  • External I/O Ports
    • LAN
    • 10/100/1000
  • General
    • Assembly
    • 2 devices
    • Technology
    • Powerline
    • Type
    • Ethernet adapter kit
    • Design
    • Home networking via power supply system
    • Technology
    • Powerline
  • Electrical values
    • Power input (operation)
    • 6 W
    • Power input (Standby)
    • 0.5 W
  • Display
    • Display
    • Status LED
  • Interfaces
    • Connection
    • 3x RJ45
  • Specials
    • Protocoll
    • TCP/IP, UDP, ICMP
    • Encryption
    • 128-Bit AES
    • Range
    • 300 m
  • Measures
    • Width
    • 72 mm
    • Height
    • 42 mm
    • Depth
    • 131 mm
  • Power supply
    • Mains voltage input
    • 220 - 240 V AC
    • Mains frequency
    • 50/60 Hz
    • Mains plug
    • F - earthed mains plug CEE 7/4
    • Power supply, on device
    • Plug housing
    • Output voltage
    • 230 V AC
    • Output voltage, connection
    • Socket output, type F - protective contact