reichelt elektronik GmbH & Co. KG
Elektronikring 1
26452 Sande Germany

phone: +49 (0)4422 955-333
mail: info@reichelt.de
www.reichelt.de


TPLINK TLPA7020K :: 1000-Mbit/s Powerline kit (2x adapters)

Item-No.: TPLINK TLPA7020K
€69,90
Category of goods: 0

TPLINK TLPA7020K

  • Product Description
  • Technical information
  • Implementation
    • Transfer rate
    • 1000
  • External I/O Ports
    • LAN
    • 10/100/1000
  • General
    • Assembly
    • 2 devices
    • Technology
    • Powerline
    • Type
    • Ethernet adapter kit
    • Design
    • Home networking via power supply system
    • Technology
    • Powerline
  • Electrical values
    • Power input (operation)
    • 6 W
    • Power input (Standby)
    • 0.5 W
  • Display
    • Display
    • Status LED
  • Interfaces
    • Connection
    • 2x RJ45
  • Specials
    • Protocoll
    • TCP/IP, UDP, ICMP
    • Encryption
    • 128-Bit AES
    • Range
    • 300 m
  • Power supply
    • Mains voltage input
    • 220 - 240 V AC
    • Mains frequency
    • 50/60 Hz
    • Mains plug
    • F - earthed mains plug CEE 7/4
    • Power supply, on device
    • Plug housing

AV1000 Gigabit Powerline adapter kit

  • Powerline speed of up to 1 Gbit/s, in accordance with the new HomePlug AV2 standard, over existing power lines — ideal for uninterrupted HD video streaming and online gaming

  • Two Gigabit LAN ports ensure that network devices such as TVs, games consoles or laptops have a fast and secure connection to the to the Internet

  • Simple installation thanks to Plug & Play, no configuration required

  • Patented Power-Saving Mode automatically reduces power consumption by up to 85%


  • 1000 Mbit/s — ideal for bandwidth-intensive applications
    The TL-PA7020 KIT supports the new HomePlug AV2 Powerline standard with ultra-fast data transfer rates of up to 1000 Mbit/s. This means you can benefit from a stable signal for uninterrupted HD video streaming and online gaming — even in remote rooms or the attic!

    Two Gigabit LAN ports for maximum connectivity
    Two Gigabit LAN ports per adapter make the TL-PA7020 KIT the ideal partner for your home entertainment system. Connect up to three network devices such as NAS, smart TVs, desktop PCs, game consoles and more to the adapter via LAN cable to integrate them into the Powerline network.

    Easy installation without configuration
    Connect the first Powerline adapter to the router and plug in another Powerline adapter in the room where you need a network connection.* Then connect your network devices such as PCs, smart TVs or game consoles. Done!

    Up to 85% energy saving
    The TL-PA7020 KIT belongs to a new generation of Powerline adapters and is considerably more energy efficient. If no data is transferred for a certain amount of time, the device automatically switches to Power-Saving Mode and then saves up to 85%* energy.



Manufacturer : TP-LINK
Factory number : TL-PA7020 KIT
Package weight : 0.8 kg
RoHS : conform
Technical information
  • Implementation
    • Transfer rate
    • 1000
  • External I/O Ports
    • LAN
    • 10/100/1000
  • General
    • Assembly
    • 2 devices
    • Technology
    • Powerline
    • Type
    • Ethernet adapter kit
    • Design
    • Home networking via power supply system
    • Technology
    • Powerline
  • Electrical values
    • Power input (operation)
    • 6 W
    • Power input (Standby)
    • 0.5 W
  • Display
    • Display
    • Status LED
  • Interfaces
    • Connection
    • 2x RJ45
  • Specials
    • Protocoll
    • TCP/IP, UDP, ICMP
    • Encryption
    • 128-Bit AES
    • Range
    • 300 m
  • Power supply
    • Mains voltage input
    • 220 - 240 V AC
    • Mains frequency
    • 50/60 Hz
    • Mains plug
    • F - earthed mains plug CEE 7/4
    • Power supply, on device
    • Plug housing
Datasheet/manual