reichelt elektronik GmbH & Co. KG
Elektronikring 1
26452 Sande Germany

phone: +49 (0)4422 955-333
mail: info@reichelt.de
www.reichelt.de


TPLINK TLPA4020K :: AV500 Powerline LAN mini adapter KIT - 2 LAN ports

Item-No.: TPLINK TLPA4020K
€42,90
Category of goods: 0


TPLINK TLPA4020K

  • Product Description
  • Technical information
  • Implementation
    • Transfer rate
    • 500
  • External I/O Ports
    • LAN
    • 10/100
  • General
    • Assembly
    • 2 devices
    • Technology
    • Powerline
    • Type
    • Ethernet adapter kit
    • Design
    • Home networking via power supply system
    • Technology
    • Powerline
  • Electrical values
    • Power input (operation)
    • 2.62 W
    • Power input (Standby)
    • 0.42 W
  • Display
    • Display
    • Status LED
  • Interfaces
    • Connection
    • 2x RJ45
  • Specials
    • Protocoll
    • TCP/IP, UDP, ICMP
    • Encryption
    • 128-Bit AES
    • Range
    • 300 m
  • Measures
    • Width
    • 63 mm
    • Height
    • 47 mm
    • Depth
    • 40 mm
  • Power supply
    • Mains voltage input
    • 100 - 240 V AC
    • Mains frequency
    • 50/60 Hz
    • Mains plug
    • C - Euro plug CEE 7/16
    • Power supply, on device
    • Plug housing

AV500 Powerline LAN adapter KIT with 2 LAN ports

  • Data transmission rate from up to 500 Mbit/s via existing power lines as per Homeplug AV

  • Ideal fluid HD video streaming and online gaming

  • Very easy installation thanks to plug and play; simply insert the adapter into the outlet and away you go

  • Patented power saving mode automatically lowers power consumption by up to 85%*


TP-LINK's TL-PA4020KIT uses your existing power lines to transfer data. meaning you can set up a new network simply by connecting the adapter, without having to lay any cables. The new, small enclosure lets you be even more flexible in where you place them.

500 Mbit/s, ideal uninterrupted HD video streaming
The modern HomePlug AV technology allows the TL-PA4020KIT to achieve a fast and stable connection over cable lengths of up to 300 m. With data rates of up to 500 Mbit/s it is ideally suited for uninterrupted HD video streaming and online gaming, making it the first choice for home networking, whether for computers, smart TV, game consoles, receivers, printers or NAS devices.

2 LAN ports for maximum connectivity
Two LAN ports per adapter make the TL-PA4020KIT the ideal partner for your home entertainment system. Connect up to 3 network devices such as smart TV, desktop PC, game console to the adapter via a LAN and field bus cable and they are instantly integrated into the Powerline LAN network

Up to 85% energy saving
The TL-PA4020KIT belongs to a new generation of Powerline LAN adapters and is considerably more energy efficient. If no data is transferred for a certain amount of time, the device automatically switches to energy-saving mode and then saves up to 85%* energy.
*The actual values may vary due to usage behaviour and environmental factors.

  • Long-distance data transmission in accordance with HomePlug AV standard, speed of up to 500 Mbit/s, ideal for fluid HD video streaming and online gaming

  • 2x 10/100Mbit LAN ports for connecting desktop PCs, game consoles. NAS and much more.

  • No drilling or laying of cable is necessary – simply use the existing power line network

  • Up to 300 m range via the in-house mains supply for better performance through walls or between different floors

  • Easier plug and play operation, no configuration required

  • The patented energy-saving mode automatically reduces power consumption by up to 85%

  • The 128 bit AES encryption protects your Powerline LAN communication by pressing the pair button a

  • QoS (Quality of Service) prioritises applications that are sensitive to interruption, such as HD videos and online games

  • IGMP support for multicast applications, optimises IPTV




Manufacturer : TP-LINK
Factory number : TL-PA4020 KIT
Package weight : 0.569 kg
RoHS : conform
Technical information
  • Implementation
    • Transfer rate
    • 500
  • External I/O Ports
    • LAN
    • 10/100
  • General
    • Assembly
    • 2 devices
    • Technology
    • Powerline
    • Type
    • Ethernet adapter kit
    • Design
    • Home networking via power supply system
    • Technology
    • Powerline
  • Electrical values
    • Power input (operation)
    • 2.62 W
    • Power input (Standby)
    • 0.42 W
  • Display
    • Display
    • Status LED
  • Interfaces
    • Connection
    • 2x RJ45
  • Specials
    • Protocoll
    • TCP/IP, UDP, ICMP
    • Encryption
    • 128-Bit AES
    • Range
    • 300 m
  • Measures
    • Width
    • 63 mm
    • Height
    • 47 mm
    • Depth
    • 40 mm
  • Power supply
    • Mains voltage input
    • 100 - 240 V AC
    • Mains frequency
    • 50/60 Hz
    • Mains plug
    • C - Euro plug CEE 7/16
    • Power supply, on device
    • Plug housing