reichelt elektronik GmbH & Co. KG
Elektronikring 1
26452 Sande Germany

phone: +49 (0)4422 955-333
mail: info@reichelt.de
www.reichelt.de


LOGILINK PL0008 :: 500-Mbps Powerline adapter kit (2 pc.)

Item-No.: LOGILINK PL0008
€31,95
Category of goods: 0


LOGILINK PL0008

  • Product Description
  • Technical information
  • Implementation
    • Transfer rate
    • 500
  • External I/O Ports
    • LAN
    • 10/100
  • General
    • Assembly
    • 2 devices
    • Technology
    • Powerline
    • Type
    • Ethernet adapter kit
    • Design
    • Home networking via power supply system
    • Technology
    • Powerline
    • Accessory
    • 1x patch cable, installation manual, CD-ROM
  • Electrical values
    • Power input (operation)
    • 4 W
    • Power input (Standby)
    • 0.45 W
  • Display
    • Display
    • Status LED
  • Interfaces
    • Connection
    • 1x RJ45
  • Specials
    • Protocoll
    • TCP/IP, UDP, ICMP
    • Encryption
    • 128-Bit AES
    • Range
    • 200 m
  • Power supply
    • Mains voltage input
    • 220 - 240 V AC
    • Mains frequency
    • 50/60 Hz
    • Mains plug
    • C - Euro plug CEE 7/16
    • Power supply, on device
    • Plug housing

Data transmission via the 220-volt mains supply in the home sector, ideal for use in a home network with no additional cables to install.

• Transfer rate: 500 Mbps
• Maximum range: 200 metres
• 1x 10/100 Ethernet RJ45 port
• Standards: IEEE 802.3, IEEE 802.3u, HomePlug AV 1.01, IEEE 802.1p, IEEE1901
• Supports HD, SD video and audio streaming, and internet downloads
• LEDs for link, activity and Ethernet
• IPTV applications.
• Easy to install. Plug and play
• 128-bit AES security encryption.
• Frequency: 2 - 68 MHz
• Modulation: OFDM (OFDM 4096/1024/256/64/16/8-QAM, QPSK, BPSK and ROBO)
• Up to 16 adapters in a network possible (15 + 1 master) with a maximum of 8 nodes
• TCP: up to 97 Mbps data throughput.
• UDP: up to 97 Mbps data throughput.
• Operating temperature: 0 - 45°C
• Humidity: 10 - 90%, not waterproof.
• Power consumption < max. 4 watts (standby mode: 0.45 W)
• Contents: 2x Powerline adapters, 1x RJ45 cable, driver, manual, quick start guide)
• Colour: white
• Supports Windows 98SE/ME/NT2000/XP/Vista/Win 7/Mac and Linux



Manufacturer : LOGILINK
Factory number : PL0008
Package weight : 0.315 kg
RoHS : conform
Technical information
  • Implementation
    • Transfer rate
    • 500
  • External I/O Ports
    • LAN
    • 10/100
  • General
    • Assembly
    • 2 devices
    • Technology
    • Powerline
    • Type
    • Ethernet adapter kit
    • Design
    • Home networking via power supply system
    • Technology
    • Powerline
    • Accessory
    • 1x patch cable, installation manual, CD-ROM
  • Electrical values
    • Power input (operation)
    • 4 W
    • Power input (Standby)
    • 0.45 W
  • Display
    • Display
    • Status LED
  • Interfaces
    • Connection
    • 1x RJ45
  • Specials
    • Protocoll
    • TCP/IP, UDP, ICMP
    • Encryption
    • 128-Bit AES
    • Range
    • 200 m
  • Power supply
    • Mains voltage input
    • 220 - 240 V AC
    • Mains frequency
    • 50/60 Hz
    • Mains plug
    • C - Euro plug CEE 7/16
    • Power supply, on device
    • Plug housing