reichelt elektronik GmbH & Co. KG
Elektronikring 1
26452 Sande Germany

phone: +49 (0)4422 955-333
mail: info@reichelt.de
www.reichelt.de


LOGILINK NS0065 :: 500 Mbps Powerline Gateway with 4-port switch

Item-No.: LOGILINK NS0065
€29,95
Category of goods: 0


LOGILINK NS0065

  • Product Description
  • Technical information
  • Implementation
    • Transfer rate
    • 500
  • External I/O Ports
    • LAN
    • 10/100
  • General
    • Assembly
    • 1 device
    • Technology
    • Powerline
    • Type
    • Ethernet adapter
    • Design
    • Home networking via power supply system
    • Technology
    • Powerline
    • Accessory
    • 1x patch cable, installation manual, CD-ROM
  • Display
    • Display
    • Status LED
  • Interfaces
    • Connection
    • 4x RJ45
  • Specials
    • Protocoll
    • TCP/IP, UDP, ICMP
    • Encryption
    • 128-Bit AES
  • Power supply
    • Mains voltage input
    • 100 - 240 V AC
    • Mains frequency
    • 50/60 Hz
    • Mains plug
    • C - Euro plug CEE 7/16
    • Power supply, on device
    • C8 - small device socket (m)

The intelligent and secure network connection via the household or company power supply from LogiLink. Each of the Powerline adapters is connected to the computer using the socket and the supplied network cable. Powerline transfer rates of up to 500 Mbps. A 4-port Ethernet switch is also integrated. The highly versatile Powerline adapter provides a LAN connection in addition to the Powerline network.

• Network connection via the power supply
• LAN connection: 4x RJ45 LAN, 10/100 Mbps
• Maximum transfer rate: 500 Gbps
• Supports IEEE1901 & HomePlug AV
• Suitable for Internet access or network
• Smart power-saving technology for improved energy efficiency



Manufacturer : LOGILINK
Factory number : NS0065
Package weight : 0.555 kg
RoHS : conform
Technical information
  • Implementation
    • Transfer rate
    • 500
  • External I/O Ports
    • LAN
    • 10/100
  • General
    • Assembly
    • 1 device
    • Technology
    • Powerline
    • Type
    • Ethernet adapter
    • Design
    • Home networking via power supply system
    • Technology
    • Powerline
    • Accessory
    • 1x patch cable, installation manual, CD-ROM
  • Display
    • Display
    • Status LED
  • Interfaces
    • Connection
    • 4x RJ45
  • Specials
    • Protocoll
    • TCP/IP, UDP, ICMP
    • Encryption
    • 128-Bit AES
  • Power supply
    • Mains voltage input
    • 100 - 240 V AC
    • Mains frequency
    • 50/60 Hz
    • Mains plug
    • C - Euro plug CEE 7/16
    • Power supply, on device
    • C8 - small device socket (m)