reichelt elektronik GmbH & Co. KG
Elektronikring 1
26452 Sande Germany

phone: +49 (0)4422 955-333
mail: info@reichelt.de
www.reichelt.de


DEVOLO 9558 :: devolo dLAN pro 1200+ Starter Kit (2 pcs.)

Item-No.: DEVOLO 9558
€133,90
Category of goods: 0


dLAN pro 1200+ Starter Kit

  • Product Description
  • Technical information
  • Implementation
    • Transfer rate
    • 1200
  • External I/O Ports
    • LAN
    • 100/1000
  • General
    • Assembly
    • 2 devices
    • Technology
    • Powerline
    • Type
    • Ethernet adapter kit
    • Design
    • Home networking via power supply system
    • Technology
    • Powerline
    • Accessory
    • 1x patch cable, installation manual, CD-ROM
  • Electrical values
    • Power input (operation)
    • 4.2 W
    • Power input (Standby)
    • 0.7 W
  • Display
    • Display
    • Status LED
  • Interfaces
    • Connection
    • 1x RJ45
  • Specials
    • Protocoll
    • TCP/IP, UDP, ICMP
    • Encryption
    • 128-Bit AES
  • Power supply
    • Mains voltage input
    • 230 V AC
    • Mains frequency
    • 50 Hz
    • Mains plug
    • F - earthed mains plug CEE 7/4
    • Power supply, on device
    • Plug housing
    • Output voltage, connection
    • Socket output, type F - protective contact
The power line becomes the professional network

Reliable network connections over the electrical wiring, designed for commercial use
1200 MBit/s Powerline - enhanced performance, enhanced options
Professional admin software for support during installation, configuration and monitoring

dLAN® pro 1200+

High bandwidths of up to 1,200 Mbps, stable transfer rates up to 400 metres and sophisticated network management software make the devolo dLAN® pro 1200+ the perfect alternative for companies that cannot or do not want to route network cables. With the dLAN® pro 1200+, devolo ensures flexible network retrofitting over the electrical wiring. The fast and easy installation in conjunction with the dLAN® AVpro manager enables efficient integration into professional networks. During this process, the dLAN® pro 1200+ provides a maximum transmission rate of 1,200 Mbps at a range of 400 metres. range+ Technology is one aspect that makes this possible. It allows all three lines in the electric mains circuit to be used for data transmission.

  • 1x Gigabit LAN port with Auto MDI-X function for connecting any number of network devices via patch cables

  • range+ Technology from devolo: significantly better transmission thanks to optimised and patented signal coupling on the power line

  • In addition to the phase and neutral wires, it also uses the earth wire for the best possible data rates and range

  • Ensures a more stable Internet connection with much longer ranges

  • Global remote access allows secure, web-based monitoring and configuration of all parameters remotely

  • Status monitoring of the connected devices via integrated live view (transfer rates, data packets)

  • Configuration of entire device groups via profiles in the dLAN® AVpro Manager

  • Real-time monitoring of all dLAN® Professional network adapters

  • Intuitive administration interface with beginner and expert mode

  • Thanks to the integrated electrical socket, the power outlet (230 V / 16 A) remains available

  • A special mains filter attenuates the interference signals, ensuring an optimal and interference-free data transmission.

  • Long range of up to 400 metres in buildings

  • Security: 128-bit data encryption (AES)

  • Short installation times and cost-efficient integration (without routing cables or drilling through walls)

  • Professional network management software (dLAN® AVpro manager) for supporting the administrator during configuration and monitoring

  • Supports flexible network architectures such as peer-to peer or master-slave networks (multi-dwelling units)

  • Business hotline and immediate replacement of defective products

  • Engineered in Germany



Manufacturer : DEVOLO
Factory number : 9558
Package weight : 0.727 kg
RoHS : conform
Technical information
  • Implementation
    • Transfer rate
    • 1200
  • External I/O Ports
    • LAN
    • 100/1000
  • General
    • Assembly
    • 2 devices
    • Technology
    • Powerline
    • Type
    • Ethernet adapter kit
    • Design
    • Home networking via power supply system
    • Technology
    • Powerline
    • Accessory
    • 1x patch cable, installation manual, CD-ROM
  • Electrical values
    • Power input (operation)
    • 4.2 W
    • Power input (Standby)
    • 0.7 W
  • Display
    • Display
    • Status LED
  • Interfaces
    • Connection
    • 1x RJ45
  • Specials
    • Protocoll
    • TCP/IP, UDP, ICMP
    • Encryption
    • 128-Bit AES
  • Power supply
    • Mains voltage input
    • 230 V AC
    • Mains frequency
    • 50 Hz
    • Mains plug
    • F - earthed mains plug CEE 7/4
    • Power supply, on device
    • Plug housing
    • Output voltage, connection
    • Socket output, type F - protective contact