reichelt elektronik GmbH & Co. KG
Elektronikring 1
26452 Sande Germany

phone: +49 (0)4422 955-333
mail: info@reichelt.de
www.reichelt.de


DEVOLO 9304 :: Devolo dLAN duo+ 500 Mbit/s adapter (3 adp.)

SAVE7%
Item-No.: DEVOLO 9304
€124,00
€114,95
Category of goods: 0


DEVOLO 9304

  • Product Description
  • Technical information
  • Implementation
    • Transfer rate
    • 500
  • External I/O Ports
    • LAN
    • 10/100
  • General
    • Assembly
    • 3 devices
    • Technology
    • Powerline
    • Type
    • Ethernet adapter (3x)
    • Design
    • Home networking via power supply system
    • Technology
    • Powerline
    • Accessory
    • 1x patch cable, installation manual, CD-ROM
  • Electrical values
    • Power input (operation)
    • 3.1 W
    • Power input (Standby)
    • 0.6 W
  • Display
    • Display
    • Status LED
  • Interfaces
    • Connection
    • 2x RJ45
  • Specials
    • Protocoll
    • TCP/IP, UDP, ICMP
    • Encryption
    • 128-Bit AES
    • Range
    • 300 m
  • Power supply
    • Mains voltage input
    • 220 - 240 V AC
    • Mains frequency
    • 50/60 Hz
    • Mains plug
    • F - earthed mains plug CEE 7/4
    • Power supply, on device
    • Plug housing
    • Output voltage
    • 230 V AC
    • Output voltage, connection
    • Socket output, type F - protective contact

dLAN® 550 duo+ network kit

Connect the best!
• High-speed Internet connection with up to 500 Mbit/s.
• range+ technology for even more power and a greater range.
• No mains connection wasted in the room thanks to the integrated outlet.
• Equipped with 2 high-speed Ethernet LAN ports for connecting two network-enabled devices.

Connect the best. The dLAN® 550 duo+ is here. The new design contains the most innovative Powerline technology and makes your home network even more simple and multimedia-based. Enjoy entertainment of the highest quality with a fast transfer rate of up to 500 Mbit/s. The range+ technology ensures that the Internet connection is even more stable with significantly increased ranges. For even greater stability and mobility throughout the house. No mains connection wasted: The dLAN® 550 duo+ comes with an integrated outlet and also offers two high-speed Ethernet ports for two end devices. Enjoy a new world of online possibilities with the dLAN® 550 duo+ by devolo.

Benefits at a glance
• Your home network from the power outlet. Unpack. Plug it in. Get started. The easy way to connect using your home's power supply. Turn any socket you want into an Internet access point.
• range+ technology for even more power and a greater range.
• The optimal Internet connection for computers, televisions and games consoles. No signal loss — stable and continuous.
• Installation as easy as child's play. Just unpack it, plug it in and get started.
• With the two high-speed Ethernet LAN ports, you can connect two Internet-ready devices to the Internet via a network cable at any time (e.g. games consoles, TVs or media receivers).
• With the integrated outlet, no mains connection in the room goes to waste.
• Count on the Number 1: There are already more than 10 million satisfied devolo dLAN® customers worldwide.



Manufacturer : DEVOLO
Factory number : 9304
Package weight : 0.958 kg
RoHS : conform
Technical information
  • Implementation
    • Transfer rate
    • 500
  • External I/O Ports
    • LAN
    • 10/100
  • General
    • Assembly
    • 3 devices
    • Technology
    • Powerline
    • Type
    • Ethernet adapter (3x)
    • Design
    • Home networking via power supply system
    • Technology
    • Powerline
    • Accessory
    • 1x patch cable, installation manual, CD-ROM
  • Electrical values
    • Power input (operation)
    • 3.1 W
    • Power input (Standby)
    • 0.6 W
  • Display
    • Display
    • Status LED
  • Interfaces
    • Connection
    • 2x RJ45
  • Specials
    • Protocoll
    • TCP/IP, UDP, ICMP
    • Encryption
    • 128-Bit AES
    • Range
    • 300 m
  • Power supply
    • Mains voltage input
    • 220 - 240 V AC
    • Mains frequency
    • 50/60 Hz
    • Mains plug
    • F - earthed mains plug CEE 7/4
    • Power supply, on device
    • Plug housing
    • Output voltage
    • 230 V AC
    • Output voltage, connection
    • Socket output, type F - protective contact