reichelt elektronik GmbH & Co. KG
Elektronikring 1
26452 Sande Germany

phone: +49 (0)4422 955-333
mail: info@reichelt.de
www.reichelt.de


DEVOLO 1825 :: Devolo 1825 dLAN500 AV Wireless+ starter kit


dLAN 500 AV Wireless+ Starter Kit

  • Product Description
  • Technical information
  • Implementation
    • Transfer rate
    • WLAN 300 + Powerline 500
  • External I/O Ports
    • LAN
    • 10/100
  • General
    • Assembly
    • 2 devices
    • Technology
    • Powerline + WLAN
    • Type
    • Ethernet adapter kit
    • Design
    • Home networking via power supply system
    • Technology
    • Powerline + WLAN
    • Design
    • 1x socket and 1x incl. 3-way switch
    • Accessory
    • 1x patch cable, installation manual, CD-ROM
  • Display
    • Display
    • Status LED
  • Interfaces
    • Connection
    • 3x RJ45
  • Specials
    • Protocoll
    • TCP/IP, UDP, ICMP
    • Encryption
    • 128-Bit AES
    • Range
    • 300 m
  • Power supply
    • Mains voltage input
    • 220 - 240 V AC
    • Mains frequency
    • 50/60 Hz
    • Mains plug
    • F - earthed mains plug CEE 7/4
    • Power supply, on device
    • Plug housing
    • Output voltage
    • 230 V AC
    • Output voltage, connection
    • Socket output, type F - protective contact
The devolo wireless professional. (2 adapters)

• Whether WIFI or wired - optimum connection in every room of the house
• 3 LAN connectors for connecting three wired devices
• The integrated socket ensures that no electrical outlet in the room goes to waste.

The devolo dLAN® 500 AV Wireless+ combines all the characteristics of a powerful powerline adapter in one enclosure. Integrated WIFI for optimum connection to wireless devices such as smartphones or notebooks, three LAN connectors for connecting network-capable devices. Multi-outlet power strips and other devices with up to 16 amps are connected to the integrated power outlet. Networking wireless and stationary devices has never been easier, safer or quicker!

Advantages:

dLAN® powerline adapter for Internet and network connection via the in-house power lines in every room - whether WIFI or wired.
All devices in the room will receive an optimum connection

Simple and flexible setup of WIFI-zones - each outlet is converted into a WIFI access point (2.4 or 5-GHz frequencies selectable)

3 LAN connectors for easy connection to wired devices such as PCs, printers, TVs or gaming consoles

Easy monitoring of dLAN® home networks with adapter status and display of the data transfer rate via dLAN® Cockpit app

The integrated socket ensures that no electrical outlet in the room goes to waste. End devices and multi-outlet power strips can be connected directly to the adapter

Integrated mains filter ensures smooth data transfer, even with multiple devices plugged in

500-Mbit/s (gross) connection for fast data transfer in dLAN® powerline home networks, 300 Mbit/s (gross) in WIFI operation (802.11n standard)

Outlet adapter with integrated antennas (MiMo array) for optimum power output and flexible arrangement

When WIFI is not needed, it can be easily turned off via a switch on the enclosure. An automatic WIFI timer can also be set using software configuration

Encryption at the press of a button for WIFI (WPS, WEP, WPA/WPA2) and dLAN® (AES)

Patented Power Save technologies automatically reduce the adapter's energy consumption

Compatible with all dLAN® 200 and 500-AV adapters (HomePlug AV)

Starter kit



Manufacturer : DEVOLO
Factory number : 1825
Package weight : 0.838 kg
RoHS : conform
Technical information
  • Implementation
    • Transfer rate
    • WLAN 300 + Powerline 500
  • External I/O Ports
    • LAN
    • 10/100
  • General
    • Assembly
    • 2 devices
    • Technology
    • Powerline + WLAN
    • Type
    • Ethernet adapter kit
    • Design
    • Home networking via power supply system
    • Technology
    • Powerline + WLAN
    • Design
    • 1x socket and 1x incl. 3-way switch
    • Accessory
    • 1x patch cable, installation manual, CD-ROM
  • Display
    • Display
    • Status LED
  • Interfaces
    • Connection
    • 3x RJ45
  • Specials
    • Protocoll
    • TCP/IP, UDP, ICMP
    • Encryption
    • 128-Bit AES
    • Range
    • 300 m
  • Power supply
    • Mains voltage input
    • 220 - 240 V AC
    • Mains frequency
    • 50/60 Hz
    • Mains plug
    • F - earthed mains plug CEE 7/4
    • Power supply, on device
    • Plug housing
    • Output voltage
    • 230 V AC
    • Output voltage, connection
    • Socket output, type F - protective contact
Datasheet/manual