reichelt elektronik GmbH & Co. KG
Elektronikring 1
26452 Sande Germany

phone: +49 (0)4422 955-333
mail: info@reichelt.de
www.reichelt.de


AVM PL546E :: AVM FRITZ!Powerline 546E single adapter

Item-No.: AVM PL546E
€82,68
Category of goods: 0


AVM FRITZ!Powerline 546E

  • Product Description
  • Technical information
  • Implementation
    • Transfer rate
    • 500
  • External I/O Ports
    • LAN
    • 10/100
  • General
    • Assembly
    • 1 device
    • Technology
    • Powerline + WLAN
    • Type
    • Ethernet adapter
    • Design
    • Home networking via power supply system
    • Technology
    • Powerline
    • Accessory
    • 1x patch cable, installation manual, CD-ROM
  • Display
    • Display
    • Status LED
  • Interfaces
    • Connection
    • 2x RJ45
  • Specials
    • Protocoll
    • TCP/IP, UDP, ICMP
    • Encryption
    • 128-Bit AES
    • Range
    • 200 m
  • Measures
    • Width
    • 59 mm
    • Height
    • 132 mm
    • Depth
    • 41 mm
  • Weights
    • Weight
    • 0.22 kg
  • Power supply
    • Mains voltage input
    • 220 - 240 V AC
    • Mains frequency
    • 50/60 Hz
    • Mains plug
    • EF - French + protective contact CEE 7/7
    • Power supply, on device
    • Plug housing
    • Output voltage, connection
    • Socket output, type F - protective contact

AVM FRITZ!Powerline 546E (500 Mbit/s, WIFI access point, Fast Ethernet LAN, outlet)

Powerful networking with Powerline and WIFI
FRITZ!Powerline 546E combines multiple high-performance networking technologies in a single device. As a Powerline adapter for expanding an existing Powerline network in combination with a separate WIFI access point, the FRITZ!Powerline 546E enables fast and wireless broadband access in virtually every corner of the house. Demanding structural situations, such as multiple floors, reinforced concrete ceilings or great distances are easily mastered. The integrated intelligent outlet switches connected devices manually or via a timer and measures their power consumption.

Powerline in the 500 Class
Any outlet can be converted almost instantly into a secure and fast network connection with Powerline transmission rates of up to 500 Mbit/s. With two Fast Ethernet ports, the FRITZ!Powerline 546E connects network-enabled devices such as PCs, printers, TVs, Blu-ray players, hi-fi systems or game consoles in a home network, even over great distances. Thanks to individual 128-AES bit encryption, data transfer is already secured at the factory. The integrated outlet in the FRITZ!Powerline 546E means that no power outlets are blocked and a built-in mains filter ensures optimised data connections via the power line. The latest chipset technology also ensures particularly energy-efficient use. Additional adapters can be added to the secure FRITZ!Powerline network simply by pressing a button.

Secure WIFI at up to 300 Mbit/s
FRITZ!Powerline 546E is a free-standing WIFI access point for connecting to the FRITZ!Box or another Internet router via the power lines. With maximum security thanks to WPA2 encryption, simple connection of WIFI devices via WPS (WIFI Protected Setup) and data rates of up to 300 Mbit/s in the 2.4-GHz band, FRITZ!Powerline 546E offers a maximum of convenience and flexibility in wireless surfing and home networking. Home network and Internet connections are securely protected against unauthorised access right from the start, regardless of the transmission technology used.

Switch intelligently, save and measure power consumption
FRITZ!Powerline 546E automatically or manually switches the power supply of connected devices up to 2300 W and thus helps to save power costs. Switching times can be individually adjusted, for example, by day of the week, via Google calendar or depending on sunrise and sunset. The FRITZ!Powerline 546E can be conveniently controlled via PC, notebook, smartphone or tablet.
The intelligent outlet in the FRITZ!Powerline 546E also measures and logs the power consumption of connected devices

Sale in normal household quantities only!
This offer is not available to retailers!



Manufacturer : AVM
Factory number : 20002573
Package weight : 0.463 kg
RoHS : conform
Technical information
  • Implementation
    • Transfer rate
    • 500
  • External I/O Ports
    • LAN
    • 10/100
  • General
    • Assembly
    • 1 device
    • Technology
    • Powerline + WLAN
    • Type
    • Ethernet adapter
    • Design
    • Home networking via power supply system
    • Technology
    • Powerline
    • Accessory
    • 1x patch cable, installation manual, CD-ROM
  • Display
    • Display
    • Status LED
  • Interfaces
    • Connection
    • 2x RJ45
  • Specials
    • Protocoll
    • TCP/IP, UDP, ICMP
    • Encryption
    • 128-Bit AES
    • Range
    • 200 m
  • Measures
    • Width
    • 59 mm
    • Height
    • 132 mm
    • Depth
    • 41 mm
  • Weights
    • Weight
    • 0.22 kg
  • Power supply
    • Mains voltage input
    • 220 - 240 V AC
    • Mains frequency
    • 50/60 Hz
    • Mains plug
    • EF - French + protective contact CEE 7/7
    • Power supply, on device
    • Plug housing
    • Output voltage, connection
    • Socket output, type F - protective contact