reichelt elektronik GmbH & Co. KG
Elektronikring 1
26452 Sande Germany

phone: +49 (0)4422 955-333
mail: info@reichelt.de
www.reichelt.de


AVM PL530E :: AVM FRITZ!Powerline 530E, single


AVM PL530E

  • Product Description
  • Technical information
  • Implementation
    • Transfer rate
    • 500
  • External I/O Ports
    • LAN
    • 10/100
  • General
    • Assembly
    • 1 device
    • Technology
    • Powerline
    • Type
    • Ethernet adapter
    • Design
    • Home networking via power supply system
    • Technology
    • Powerline
    • Accessory
    • 1x patch cable, installation manual, CD-ROM
  • Display
    • Display
    • Status LED
  • Interfaces
    • Connection
    • 1x RJ45
  • Specials
    • Protocoll
    • TCP/IP, UDP, ICMP
    • Encryption
    • 128-Bit AES
    • Range
    • 200 m
  • Power supply
    • Mains voltage input
    • 220 - 240 V AC
    • Mains frequency
    • 50/60 Hz
    • Mains plug
    • F - earthed mains plug CEE 7/4
    • Power supply, on device
    • Plug housing
    • Output voltage
    • 230 V AC
    • Output voltage, connection
    • Socket output, type F - protective contact

AVM FRITZ!Powerline 530E — a home network from any socket

The FRITZ!Powerline 530E easily turns any socket into a secure and fast network connection. Exceptionally energy-efficient and offering robust Powerline transmission at up to 500 Mbit/s, it connects all network-enabled devices via the power supply. The best part is that you don't lose any power sockets!

Powerline with up to 500 MBit/s via the power supply line
  • Exceptionally energy-efficient

  • Integrated socket

  • Available as a single adapter or as a practical starter set with two devices

Home network from the power socket
The FRITZ!Powerline 530E connects network-enabled devices quickly and securely via your internal domestic power supply line. This adapter can turn every socket in your home into a secure and quick network connection that allows you to extend your home network.

Quick and easy connection
The FRITZ!Powerline 530E allows transfer speeds of up to 500 MBit/s and makes your home network available wherever you need it. Fast, reliable and extremely well protected thanks to factory-set encryption. This is how the FRITZ!Powerline ensures you enjoy lightning-fast speed straight from the power socket.

Intelligent energy-saving function
The FRITZ!Powerline 530E automatically switches to standby mode when no data is being transferred and is immediately ready to use when you need it again. This intelligent energy-saving function and the low power consumption when in standby mode means that the adapter reduces energy consumption and costs.

Set up in the blink of an eye
The FRITZ!Powerline can be used immediately without the need for any software installation. Simply plug the adapter into the socket and connect it to a network-enabled device via a LAN cable. Your network is then up and running and is excellently protected thanks to the factory-set encryption.

Extend your network at the push of a button
You can extend your home network at any time by quickly and easily integrating more FRITZ!Powerline adapters into it. All you need to do is push a button on one of your existing adapters and your extended network is ready for you to use.

Multimedia from the power socket
The FRITZ!Powerline 530E is particularly well-suited to networking applications that require high broadband usage, such as streaming media, surfing, gaming, Internet TV, video on demand and VoIP. Experience the whole world of multimedia in your own home.

For sale in normal household quantities only!
This offer is not valid for retailers!



Manufacturer : AVM
Factory number : 20002583
Package weight : 0.357 kg
RoHS : conform
Technical information
  • Implementation
    • Transfer rate
    • 500
  • External I/O Ports
    • LAN
    • 10/100
  • General
    • Assembly
    • 1 device
    • Technology
    • Powerline
    • Type
    • Ethernet adapter
    • Design
    • Home networking via power supply system
    • Technology
    • Powerline
    • Accessory
    • 1x patch cable, installation manual, CD-ROM
  • Display
    • Display
    • Status LED
  • Interfaces
    • Connection
    • 1x RJ45
  • Specials
    • Protocoll
    • TCP/IP, UDP, ICMP
    • Encryption
    • 128-Bit AES
    • Range
    • 200 m
  • Power supply
    • Mains voltage input
    • 220 - 240 V AC
    • Mains frequency
    • 50/60 Hz
    • Mains plug
    • F - earthed mains plug CEE 7/4
    • Power supply, on device
    • Plug housing
    • Output voltage
    • 230 V AC
    • Output voltage, connection
    • Socket output, type F - protective contact
Datasheet/manual