reichelt elektronik GmbH & Co. KG
Elektronikring 1
26452 Sande Germany

phone: +49 (0)4422 955-333
mail: info@reichelt.de
www.reichelt.de


AVM PL510E KIT :: AVM FRITZ!Powerline 510E set (2 units)

Item-No.: AVM PL510E KIT
€45,90
Category of goods: 0

AVM FRITZ!Powerline 510E Set

  • Product Description
  • Technical information
  • Implementation
    • Transfer rate
    • 500
  • External I/O Ports
    • LAN
    • 10/100
  • General
    • Assembly
    • 2 devices
    • Technology
    • Powerline
    • Type
    • Ethernet adapter kit
    • Design
    • Home networking via power supply system
    • Technology
    • Powerline
    • Accessory
    • 2x patch cable, installation manual, CD-ROM
  • Electrical values
    • Power input (operation)
    • 2 W
    • Power input (Standby)
    • 0.5 W
  • Display
    • Display
    • Status LED
  • Interfaces
    • Connection
    • 1x RJ45
  • Specials
    • Protocoll
    • TCP/IP, UDP, ICMP
    • Encryption
    • 128-Bit AES
    • Range
    • 200 m
  • Measures
    • Width
    • 58 mm
    • Height
    • 31 mm
    • Depth
    • 68 mm
  • Weights
    • Weight
    • 0.38 kg
  • Power supply
    • Mains voltage input
    • 220 - 240 V AC
    • Mains frequency
    • 50/60 Hz
    • Mains plug
    • C - Euro plug CEE 7/16
    • Power supply, on device
    • Plug housing

Any outlet becomes an Internet connection, networks are routed via the power lines without additional cables; PCs/TVs/game consoles/media players etc. can be networked; immediately ready to use (plug&play), securely factory-encrypted, high transfer rates, particularly economical

Powerline of the 500 class
The FRITZ!Powerline 510E adapter connects network devices such as PCs, TVs or game consoles quickly and reliably in the home network, even over great distances. Even challenging networking through
walls and ceilings in houses and apartments can be implemented by using the power lines. Compared to 200-Mbit/s class Powerline adapters, the FRITZ!Powerline 510E provides
significantly more transmission capacity, more robust connections and markedly improved energy efficiency, particularly for greater distances between 2 power line adapters.

Optimum levels of energy efficiency
The FRITZ!Powerline 510E set is ideal for bandwidth-intensive network applications, such as transmitting HD videos, fast Internet access, gaming, web TV and video on demand.
The FRITZ!Powerline 510E also has optimum energy-saving features. An adapter consumes less than 2 W when in use and always less than 0.5 W in standby mode. The annual power costs can be nearly half those of
conventional Powerline products.

Simple and secure
An outstanding feature of the FRITZ!Powerline 510E set is factory pre-encryption, which enables immediate and secure set-up. Once the adapter is plugged into the respective outlet and connected via LAN
cable to the FRITZ!Box or the networked device (PC, TV, game console, media player etc.), the network is established (plug & play) with a unique 128-bit AES encryption.
Additional adapters can be added to the secure FRITZ!Powerline network simply by pressing a button. The FRITZ!Powerline 510E set is compatible with current devices of the 500 and 200-Mbit/s-class.

• Expands home networks via household power lines
• Immediately ready to use in any outlet; no installation necessary
• Particularly energy-efficient: Power consumption less than 2 W in operation, less than 0.5 W in standby mode
• Networks FRITZ!Box with PCs, printers, TVs, hi-fi systems, Blu-ray players, game consoles and other network-enabled devices
• For fast Internet access, networked music, photo and video streaming, gaming, VoIP and video on demand
• Currently the best speed standard: up to 500 Mbit/s Powerline data rate (gross)
• Several hundred meters range in home and apartment power networks
• Securely encrypted at the factory with 128-bit AES
• Particularly inconspicuous, compact design
• Fast Ethernet LAN port (100 Mbit/s) for connecting network devices
• Supports IPv6
• Additional adapters can be added to the network easily and securely at the push of a button
• Clear user interface for all connected adapters in the network. Supports Windows operating systems
• Compatible with IEEE P1901 and all Powerline adapters of the 500 and 200 Mbit/s class

Included with delivery:
• 2x FRITZ!Powerline 510E adapters
• 2 network cables
• Installation manual

Sale in normal household quantities only!
This offer is not available to retailers!



Manufacturer : AVM
Factory number : 20002575
Package weight : 0.381 kg
RoHS : conform
Technical information
  • Implementation
    • Transfer rate
    • 500
  • External I/O Ports
    • LAN
    • 10/100
  • General
    • Assembly
    • 2 devices
    • Technology
    • Powerline
    • Type
    • Ethernet adapter kit
    • Design
    • Home networking via power supply system
    • Technology
    • Powerline
    • Accessory
    • 2x patch cable, installation manual, CD-ROM
  • Electrical values
    • Power input (operation)
    • 2 W
    • Power input (Standby)
    • 0.5 W
  • Display
    • Display
    • Status LED
  • Interfaces
    • Connection
    • 1x RJ45
  • Specials
    • Protocoll
    • TCP/IP, UDP, ICMP
    • Encryption
    • 128-Bit AES
    • Range
    • 200 m
  • Measures
    • Width
    • 58 mm
    • Height
    • 31 mm
    • Depth
    • 68 mm
  • Weights
    • Weight
    • 0.38 kg
  • Power supply
    • Mains voltage input
    • 220 - 240 V AC
    • Mains frequency
    • 50/60 Hz
    • Mains plug
    • C - Euro plug CEE 7/16
    • Power supply, on device
    • Plug housing