reichelt elektronik GmbH & Co. KG
Elektronikring 1
26452 Sande Germany

phone: +49 (0)4422 955-333
mail: info@reichelt.de
www.reichelt.de


AVM PL1220E SET :: AVM FRITZ!Powerline 1220E set (2 units)

Item-No.: AVM PL1220E SET
€119,90
Category of goods: 0

AVM FRITZ!Powerline 1220E Set

  • Product Description
  • Technical information
  • Implementation
    • Transfer rate
    • 1200
  • External I/O Ports
    • LAN
    • 2x 10/100/1000
  • General
    • Assembly
    • 2 devices
    • Technology
    • Powerline
    • Type
    • Ethernet adapter kit
    • Design
    • Home networking via power supply system
    • Technology
    • Powerline
    • Accessory
    • 2x patch cable, installation manual
  • Electrical values
    • Power input (operation)
    • 3 W
    • Power input (Standby)
    • 1.0 W
  • Display
    • Display
    • Status LED
  • Interfaces
    • Connection
    • 2x RJ45
  • Specials
    • Protocoll
    • TCP/IP, UDP, ICMP
    • Encryption
    • 128-Bit AES
    • Range
    • 200 m
    • Warranty
    • 2 year(s)
  • Measures
    • Width
    • 59 mm
    • Height
    • 78 mm
    • Depth
    • 132 mm
  • Weights
    • Weight
    • 0.22 kg
  • Power supply
    • Mains voltage input
    • 100 - 240 V AC
    • Mains frequency
    • 50/60 Hz
    • Mains plug
    • F - earthed mains plug CEE 7/4
    • Power supply, on device
    • Plug housing

Gigabit home network from any wall outlet
The FRITZ!Powerline 1220E set turns any outlet into two fast and secure network connections. Achieve significantly more robust connections, greater range and higher throughput with the Gigabit Powerline for up to 1200 Mbit/s and the latest 2x2 MIMO technology. The device pair allows demanding broadband applications from anywhere in your house or flat.

AVM FRITZ!Powerline 1220E set at a glance:
  • Use the outlet as a secure Internet and network access point (Powerline)

  • Ultra-fast 1200 Mbit/s, ideal for NAS applications and HD streaming

  • Compatible with all common Powerline adapters

  • Maximum range and more robust connection (2x2 MIMO, diversity)

  • Easy setup with factory-matched adapters (plug and play)

  • Quickly and securely integrate additional adapters at the push of a button

  • Secure transfer thanks to modern, individual 128-bit AES encryption

  • Two ultra-fast gigabit LAN connections per adapter, ideal for data-intensive applications such as HD streaming

  • Complete integration and overview of Powerline adapters in the FRITZ!Box user interface

  • Connection overview as well as functionality and security updates in the FRITZ!Powerline program

  • Intelligent energy management and minimal stand-by consumption

  • Integrated socket with mains filter to connect electrical equipment, meaning that no power connection is lost


Powerline of the 1200 class
The FRITZ!Powerline 1220E set quickly and reliably connects network devices such as computers, TVs or game consoles in the home network — even over great distances. Two ultra-fast Gigabit LAN ports are available per adapter. Long distances and obstacles such as walls and ceilings are easily overcome with networking via the power line. Compared to Powerline adapters in the 500-Mbit/s and 200-Mbit/s classes, FRITZ!Powerline 1220E allows significantly higher transmission capacity and more robust connections with higher energy efficiency. This means that more demanding broadband applications can be used simultaneously.

Powerful 2x2 MIMO technology
The FRITZ!Powerline 1220E set is ideal for bandwidth-intensive network applications, such as transmitting HD videos (even in 3D), high-speed Internet access, online gaming, web TV, NAS connection and video on demand. Even if there are large distances between the adapters, transfer quality is not compromised. The 2x2 MIMO technology allows the simultaneous use of two wire pairs, up to 60% greater range in the electricity network with considerably more stable connections and gross transmission rates of up to 1200 Mbit/s. If both pairs cannot be used simultaneously, automatic selection of the wire pair with better transmission (diversity) ensures a robust power-line transmission.

From the factory easily and safely
An outstanding feature of AVM FRITZ!Powerline products is individual factory pre-encryption, which allows immediate and safe set-up. Once the adapter is plugged into the respective outlet and connected via a LAN cable to the FRITZ!Box and the networked devices, the Powerline network is established with an individual 128-bit AES encryption (plug & play). The FRITZ!Powerline 1220E set is compatible with current devices of the 1200, 500 and 200-Mbit/s class. Updates can be easily configured by the FRITZ!Powerline program or via the FRITZ!Box interface.

For sale in normal household quantities only!
This offer is not available to retailers!



Manufacturer : AVM
Factory number : 20002737
Package weight : 0.653 kg
RoHS : conform
Technical information
  • Implementation
    • Transfer rate
    • 1200
  • External I/O Ports
    • LAN
    • 2x 10/100/1000
  • General
    • Assembly
    • 2 devices
    • Technology
    • Powerline
    • Type
    • Ethernet adapter kit
    • Design
    • Home networking via power supply system
    • Technology
    • Powerline
    • Accessory
    • 2x patch cable, installation manual
  • Electrical values
    • Power input (operation)
    • 3 W
    • Power input (Standby)
    • 1.0 W
  • Display
    • Display
    • Status LED
  • Interfaces
    • Connection
    • 2x RJ45
  • Specials
    • Protocoll
    • TCP/IP, UDP, ICMP
    • Encryption
    • 128-Bit AES
    • Range
    • 200 m
    • Warranty
    • 2 year(s)
  • Measures
    • Width
    • 59 mm
    • Height
    • 78 mm
    • Depth
    • 132 mm
  • Weights
    • Weight
    • 0.22 kg
  • Power supply
    • Mains voltage input
    • 100 - 240 V AC
    • Mains frequency
    • 50/60 Hz
    • Mains plug
    • F - earthed mains plug CEE 7/4
    • Power supply, on device
    • Plug housing
Datasheet/manual