reichelt elektronik GmbH & Co. KG
Elektronikring 1
26452 Sande Germany

phone: +49 (0)4422 955-333
mail: info@reichelt.de
www.reichelt.de


AVM PL1000ES :: AVM FRITZ!Powerline 1000E Single Adapter

Item-No.: AVM PL1000ES
€54,95
Category of goods: 0


AVM PL1000ES

  • Product Description
  • Technical information
  • Implementation
    • Transfer rate
    • 1200
  • External I/O Ports
    • LAN
    • 10/100/1000
  • General
    • Assembly
    • 1 device
    • Technology
    • Powerline
    • Type
    • Ethernet adapter
    • Design
    • Home networking via power supply system
    • Technology
    • Powerline
    • Accessory
    • 1x patch cable, installation manual, CD-ROM
  • Electrical values
    • Power input (operation)
    • 3 W
    • Power input (Standby)
    • 0.5 W
  • Display
    • Display
    • Status LED
  • Interfaces
    • Connection
    • 1x RJ45
  • Specials
    • Protocoll
    • TCP/IP, UDP, ICMP
    • Encryption
    • 128-Bit AES
    • Range
    • 200 m
  • Power supply
    • Mains voltage input
    • 100 - 240 V AC
    • Mains frequency
    • 50/60 Hz
    • Mains plug
    • C - Euro plug CEE 7/19
    • Power supply, on device
    • Plug housing
The FRITZ! Powerline 1000E Set turns any electrical outlet a fast and secure network connection.
With Gigabit Powerline up to 1200 MBit/s and the latest 2 x 2 MIMO technology significantly more robust connections , greater range and higher data throughputs can be achieved.

  • Advanced home network over the electrical wiring up to 1.200 MBit/s

  • At each outlet immediately ready for use, installation not necessary

  • Networked FRITZ! Box with PC, printer, smart TV, hi-fi system, Blu-ray player, game console and other network-compatible devices

  • For fast Internet access, networked music, photo and video, gaming, VoIP

  • Provides bandwidth-intensive applications such as media streaming, HD video, large file upload and downloads, NAS connectivity, Internet TV and Video on Demand

  • Powerful Gigabit LAN port (1.000 Mbit / s) for connecting network devices

  • New 2x2 MIMO technology with use of two pairs: phase-neutral and phase-protective conductor at the same time (MIMO) or alternately (Diversity)
  • increasing the range over conventional powerline technology by 60% and more

  • From work individually and securely encrypted with AES 128-bit

  • Additional adapters easy and secure keystroke to the network add

  • Clear user interface for all connected adapters in the network with support for Windows operating systems

  • Works by standard HomePlug AV2 and is compatible with IEEE P1901 powerline devices and all the 500-, 600- and 200 MBit/s-class

  • Highly energy-efficient: Power Consumption Operational less than 3 watts in standby less than 0.5 watts

  • Support for IPv6



Manufacturer : AVM
Factory number : 20002685
Package weight : 0.331 kg
RoHS : conform
Technical information
  • Implementation
    • Transfer rate
    • 1200
  • External I/O Ports
    • LAN
    • 10/100/1000
  • General
    • Assembly
    • 1 device
    • Technology
    • Powerline
    • Type
    • Ethernet adapter
    • Design
    • Home networking via power supply system
    • Technology
    • Powerline
    • Accessory
    • 1x patch cable, installation manual, CD-ROM
  • Electrical values
    • Power input (operation)
    • 3 W
    • Power input (Standby)
    • 0.5 W
  • Display
    • Display
    • Status LED
  • Interfaces
    • Connection
    • 1x RJ45
  • Specials
    • Protocoll
    • TCP/IP, UDP, ICMP
    • Encryption
    • 128-Bit AES
    • Range
    • 200 m
  • Power supply
    • Mains voltage input
    • 100 - 240 V AC
    • Mains frequency
    • 50/60 Hz
    • Mains plug
    • C - Euro plug CEE 7/19
    • Power supply, on device
    • Plug housing