reichelt elektronik GmbH & Co. KG
Elektronikring 1
26452 Sande Germany

phone: +49 (0)4422 955-333
mail: info@reichelt.de
www.reichelt.de


AVM PL1000E :: FRITZ!Powerline 1000E set

Item-No.: AVM PL1000E
€84,50
Category of goods: 0


AVM PL1000E

  • Product Description
  • Technical information
  • Implementation
    • Transfer rate
    • 1200
  • External I/O Ports
    • LAN
    • 10/100/1000
  • General
    • Assembly
    • 2 devices
    • Technology
    • Powerline
    • Type
    • Ethernet adapter kit
    • Design
    • Home networking via power supply system
    • Technology
    • Powerline
    • Accessory
    • 1x patch cable, installation manual, CD-ROM
  • Electrical values
    • Power input (operation)
    • 3 W
    • Power input (Standby)
    • 0.5 W
  • Display
    • Display
    • Status LED
  • Interfaces
    • Connection
    • 1x RJ45
  • Specials
    • Protocoll
    • TCP/IP, UDP, ICMP
    • Encryption
    • 128-Bit AES
    • Range
    • 200 m
  • Power supply
    • Mains voltage input
    • 220 - 240 V AC
    • Mains frequency
    • 50/60 Hz
    • Mains plug
    • F - earthed mains plug CEE 7/4
    • Power supply, on device
    • Plug housing

AVM FRITZ!Powerline 1000E set — Gigabit home network from any wall outlet

Sale in normal household quantities only!

The FRITZ!Powerline 1000E set turns any outlet into a fast and secure network connection. Achieve significantly more robust connections, greater range and higher throughput with Gigabit Powerline up to 1000 Mbit/s and the latest 2 x 2 MIMO technology.

Powerline in the 1000 class
The FRITZ!Powerline 1000E set connects network devices such as computers, TVs or game consoles in the home network quickly and reliably, even over great distances. Long distances and obstacles such as walls and ceilings are easily overcome with networking via the power line. Compared to Powerline adapters in the 500-Mbit/s and 200-Mbit/s classes, FRITZ!Powerline 1000E allows significantly higher transmission capacity and more robust connections with higher energy efficiency.

New MIMO 2x2 technology
The FRITZ!Powerline 1000E set is ideal for bandwidth-intensive network applications, such as transmitting HD videos (even in 3D), high-speed Internet access, online gaming, web TV, NAS connection and video on demand. The new 2x2 MIMO technology allows simultaneous use of two pairs of wires, up to 60% greater range in the electricity network with considerably more stable connections and gross transmission rates up to 1200 Mbit/s. If both pairs cannot be used simultaneously, automatic selection of the wire pair with better transmission (diversity) ensures a robust power-line transmission.

Simple and safe
An outstanding feature of AVM FRITZ!Powerline products is individual factory pre-encryption, which allows immediate and safe set-up. Once the adapter is plugged into the respective outlet and connected via a LAN cable to the FRITZ!Box and the networked device, the Powerline network is established with individual 128-bit AES encryption (plug & play). Additional adapters can be added to the secure FRITZ!Powerline network simply by pressing a button.

At a glance:
• Expands the home network via the power supply line at speeds up to 1000 Mbit/s
• Immediately ready to use in any outlet; no installation necessary
• The FRITZ!Box networks with PCs, printers, smart TVs, hi-fi systems, Blu-ray players, game consoles and other network-enabled devices
• For fast Internet access, networked music, photo and video streaming, gaming and VoIP
• Allows for bandwidth-intensive applications such as streaming media, HD video, uploading and downloading large files, NAS connections, Internet TV and video on demand
• Powerful Gigabit LAN connection (1000 Mbit/s) for connecting network devices
• New 2x2 MIMO technology using two pairs of wires: Phase neutral conductor and phase protection conductor at the same time (MIMO) or alternately (diversity)
• Increase the range by 60% and more compared to conventional Powerline technology
• Securely encrypted in the factory using 128-bit AES
• Add other adapters to the network easily and securely at the push of a button
• Clear user interface for all connected adapters in the network. Supports Windows operating systems
• Works in line with the HomePlug AV2 standard and is compatible with IEEE P1901 and all Powerline devices of the 500, 600 and 200 Mbit classes
• Particularly energy-efficient: power consumption of less than 3 W in operation and less than 0.5 watt in standby
• Supports IPv6

Sale in normal household quantities only!
This offer is not available to retailers!



Manufacturer : AVM
Factory number : 20002688
Package weight : 0.535 kg
RoHS : conform
Technical information
  • Implementation
    • Transfer rate
    • 1200
  • External I/O Ports
    • LAN
    • 10/100/1000
  • General
    • Assembly
    • 2 devices
    • Technology
    • Powerline
    • Type
    • Ethernet adapter kit
    • Design
    • Home networking via power supply system
    • Technology
    • Powerline
    • Accessory
    • 1x patch cable, installation manual, CD-ROM
  • Electrical values
    • Power input (operation)
    • 3 W
    • Power input (Standby)
    • 0.5 W
  • Display
    • Display
    • Status LED
  • Interfaces
    • Connection
    • 1x RJ45
  • Specials
    • Protocoll
    • TCP/IP, UDP, ICMP
    • Encryption
    • 128-Bit AES
    • Range
    • 200 m
  • Power supply
    • Mains voltage input
    • 220 - 240 V AC
    • Mains frequency
    • 50/60 Hz
    • Mains plug
    • F - earthed mains plug CEE 7/4
    • Power supply, on device
    • Plug housing