reichelt elektronik GmbH & Co. KG
Elektronikring 1
26452 Sande Germany

phone: +49 (0)4422 955-333
mail: info@reichelt.de
www.reichelt.de


ASUS PL-N12KIT :: 500-Mbit/s Powerline — 300-Mbit/S WIFI kit

Item-No.: ASUS PL-N12KIT
€69,90
Category of goods: 0

ASUS PL-N12KIT

  • Product Description
  • Technical information
  • Implementation
    • Transfer rate
    • WLAN 300 + Powerline 1200
  • External I/O Ports
    • LAN
    • 10/100
  • General
    • Assembly
    • 2 devices
    • Technology
    • Powerline + WLAN
    • Type
    • Ethernet adapter kit
    • Design
    • Home networking via power supply system
    • Technology
    • Powerline + WLAN
    • Accessory
    • 1x patch cable, installation manual, CD-ROM
  • Display
    • Display
    • Status LED
  • Interfaces
    • Connection
    • 2x RJ45
  • Specials
    • Protocoll
    • TCP/IP, UDP, ICMP
    • Encryption
    • 128-Bit AES
    • Range
    • 300 m
  • Power supply
    • Mains voltage input
    • 100 - 240 V AC
    • Mains frequency
    • 50/60 Hz
    • Mains plug
    • C - Euro plug CEE 7/19
    • Power supply, on device
    • Plug housing

300-Mbit/s WIFI HomePlug® AV500 Powerline adapter kit

No network cables required:
Plug-and-play connection via your power supply for convenient, problem-free networking.

Solve two problems at once:
Fast and stable 500-Mbit/s Powerline AV connection, plus a powerful 300-Mbit/s, 802.11n WIFI access point.

Easy installation:
Plug-and-play setup, with easily configurable WIFI network functions.

Reliable security:
Encrypted configurations immediately block unauthorised devices.

Variety of connection options:
Connect multiple devices via your power supply: two Ethernet LAN ports and WIFI for excellent connectivity.

Standby mode:
Automatic 80% reduction in power consumption when not in use.

Interruption-free WIFI:
Automatic wizard provides the connection with the strongest WIFI signal.



Manufacturer : ASUS
Factory number : 90IG01V0-BO2100
Package weight : 0.67 kg
RoHS : conform
Technical information
  • Implementation
    • Transfer rate
    • WLAN 300 + Powerline 1200
  • External I/O Ports
    • LAN
    • 10/100
  • General
    • Assembly
    • 2 devices
    • Technology
    • Powerline + WLAN
    • Type
    • Ethernet adapter kit
    • Design
    • Home networking via power supply system
    • Technology
    • Powerline + WLAN
    • Accessory
    • 1x patch cable, installation manual, CD-ROM
  • Display
    • Display
    • Status LED
  • Interfaces
    • Connection
    • 2x RJ45
  • Specials
    • Protocoll
    • TCP/IP, UDP, ICMP
    • Encryption
    • 128-Bit AES
    • Range
    • 300 m
  • Power supply
    • Mains voltage input
    • 100 - 240 V AC
    • Mains frequency
    • 50/60 Hz
    • Mains plug
    • C - Euro plug CEE 7/19
    • Power supply, on device
    • Plug housing