reichelt elektronik GmbH & Co. KG
Elektronikring 1
26452 Sande Germany

phone: +49 (0)4422 955-333
mail: info@reichelt.de
www.reichelt.de


ALLNET ALL1688PC :: ALLNET Powerline phase coupler 3 phases + LX

Item-No.: ALLNET ALL1688PC
€26,60
Category of goods: 0


ALLNET ALL1688PC

  • Product Description
  • Technical information
  • Implementation
    • Transfer rate
    • -
  • External I/O Ports
    • LAN
    • -
  • General
    • Assembly
    • 1 device
    • Technology
    • Phase coupler
    • Type
    • Phase coupler
    • Design
    • Home networking via power supply system
    • Technology
    • Home networking via power supply system
  • Display
    • Display
    • Status LED

Allnet ALL1688PC / Powerline phase coupler 3 phases + LX

Phase coupler for Powerline networks for installation in the fuse box (rail mounting).

Connects all the phases of the household power supply and makes the Powerline signal on all sockets available in a circuit.
Cross connections to other circuits can be established via the fourth LX phase if electricity meters, FI circuit breakers and similar obstacles to Powerline communication must be overcome.

• 3-phase version with fourth LX-phase for coupling with other networks
• Frequency range 1 - 40 MHz
• AC 250/440 V, 4x 22nFX2, 3-phase


Please note!! This item may only be installed by authorized specialist workshops.



Manufacturer : ALLNET
Factory number : ALL1688PC
Package weight : 0.11 kg
RoHS : conform
Technical information
  • Implementation
    • Transfer rate
    • -
  • External I/O Ports
    • LAN
    • -
  • General
    • Assembly
    • 1 device
    • Technology
    • Phase coupler
    • Type
    • Phase coupler
    • Design
    • Home networking via power supply system
    • Technology
    • Home networking via power supply system
  • Display
    • Display
    • Status LED
Datasheet/manual