reichelt elektronik GmbH & Co. KG
Elektronikring 1
26452 Sande Germany

phone: +49 (0)4422 955-333
mail: info@reichelt.de
www.reichelt.de


ALLNET AL168255 :: 500 MBit/s Powerline Passthrough adapter

Item-No.: ALLNET AL168255
€27,95
Category of goods: 0

ALLNET AL168255

  • Product Description
  • Technical information
  • Implementation
    • Transfer rate
    • 500
  • External I/O Ports
    • LAN
    • 10/100
  • General
    • Assembly
    • 1 device
    • Technology
    • Powerline
    • Type
    • Ethernet adapter
    • Design
    • Home networking via power supply system
    • Technology
    • Powerline
  • Electrical values
    • Power input (operation)
    • 0.5 W
    • Power input (Standby)
    • 2 W
  • Display
    • Display
    • Status LED
  • Interfaces
    • Connection
    • 1x RJ45
  • Specials
    • Protocoll
    • TCP/IP, UDP, ICMP
    • Encryption
    • 128-Bit AES
  • Measures
    • Width
    • 64 mm
    • Height
    • 100 mm
    • Depth
    • 40 mm
  • Power supply
    • Mains voltage input
    • 220 - 240 V AC
    • Mains frequency
    • 50/60 Hz
    • Mains plug
    • F - earthed mains plug CEE 7/4
    • Power supply, on device
    • Plug housing
    • Output voltage
    • 230 V AC
    • Output voltage, connection
    • Socket output, type F - protective contact

ALLNET ALL168255/500 Mbit MINI HomePlug AV Powerline adapter with integrated passthrough power socket

The ALLNET ALL168255 HomeplugAV Passthrough Powerline adapter with 500 MBit/s bandwidth enables computers and other IP-capable devices to be networked easily using the existing household power supply (230V).

In comparison to its predecessor, the dimensions of the ALL168555 have clearly been reduced.

Because of the additional earthed socket that is integrated into the housing of the ALL168255, the wall outlet, in which the ALL168255 is inserted, is not blocked for other electrical devices. The built-in noise filter reduces the possible faults and interference produced by other electrical devices to a minimum. This leads to a significantly improved signal quality and increased bandwidth and ranges in comparison to Powerline adapters without a mains filter.

With bandwidth of up to 500 Mbit/s, the ALL168255 is equipped for all modern applications such as IP TV, HD video streaming, VoIP, video monitoring and much more. The true plug and play installation makes for easy handling. Simply plug it in and the connection is established. The 128 bit AES encryption ensures secure connections.

Due to the extremely low power consumption of less than 2 W in operation and less than 0.5 W in standby mode, the ALLNET ALL168255 meets all the requirements of a modern green IT product.



Manufacturer : ALLNET
Factory number : ALL168255SINGLE
Package weight : 0.38 kg
RoHS : conform
Technical information
  • Implementation
    • Transfer rate
    • 500
  • External I/O Ports
    • LAN
    • 10/100
  • General
    • Assembly
    • 1 device
    • Technology
    • Powerline
    • Type
    • Ethernet adapter
    • Design
    • Home networking via power supply system
    • Technology
    • Powerline
  • Electrical values
    • Power input (operation)
    • 0.5 W
    • Power input (Standby)
    • 2 W
  • Display
    • Display
    • Status LED
  • Interfaces
    • Connection
    • 1x RJ45
  • Specials
    • Protocoll
    • TCP/IP, UDP, ICMP
    • Encryption
    • 128-Bit AES
  • Measures
    • Width
    • 64 mm
    • Height
    • 100 mm
    • Depth
    • 40 mm
  • Power supply
    • Mains voltage input
    • 220 - 240 V AC
    • Mains frequency
    • 50/60 Hz
    • Mains plug
    • F - earthed mains plug CEE 7/4
    • Power supply, on device
    • Plug housing
    • Output voltage
    • 230 V AC
    • Output voltage, connection
    • Socket output, type F - protective contact
Datasheet/manual