reichelt elektronik GmbH & Co. KG
Elektronikring 1
26452 Sande Germany

phone: +49 (0)4422 955-333
mail: info@reichelt.de
www.reichelt.de


ALLNET AL1682511 :: 500 MBit/s Powerline + 300 MBit/s WIFI adapter

Item-No.: ALLNET AL1682511
€44,95
Category of goods: 0


ALL1682511

  • Product Description
  • Technical information
  • Implementation
    • Transfer rate
    • WLAN 300 + Powerline 500
  • External I/O Ports
    • LAN
    • 10/100
  • General
    • Assembly
    • 1 device
    • Technology
    • Powerline
    • Type
    • Ethernet adapter
    • Design
    • Home networking via power supply system
    • Technology
    • Powerline + WLAN
  • Electrical values
    • Power input (operation)
    • 3.6 W
    • Power input (Standby)
    • 0.5 W
  • Display
    • Display
    • Status LED
  • Interfaces
    • Connection
    • 1x RJ45
  • Specials
    • Protocoll
    • TCP/IP, UDP, ICMP
    • Encryption
    • 128-Bit AES
  • Measures
    • Width
    • 53 mm
    • Height
    • 82 mm
    • Depth
    • 41 mm
  • Power supply
    • Mains voltage input
    • 220 - 240 V AC
    • Mains frequency
    • 50/60 Hz
    • Mains plug
    • C - Euro plug CEE 7/16
    • Power supply, on device
    • Plug housing
Powerline technology with WIFI access point
500 Mbit HomePlug AV Powerline/wireless N adapter

• 500 Mbps HomePlug AV
• 300 Mbps wireless N access point
• Wireless ON/OFF button
• WPS function

The ALLNET ALL1682511 is a 500-Mbps HomePlug AV wireless N adapter that brings together Powerline LAN and WIFI in a single device.
The device establishes a network connection to other HomePlug AV adapters via the 230-V household power supply and uses its
300-Mbps WIFI interface (IEEE802.11b/g/n) to simultaneously communicate with wireless devices such as laptops,
smartphones and tablets.

In addition, the ALL168211 HomePlug wireless N adapter features an RJ45 network port to connect to wired
network devices. The device offers the highest encryption standards for WIFI and Powerline, activated at the push of a button,
to provide secure, tap-proof data exchange across all interfaces.

Quality of Service (QoS) for HomePlug provides the necessary bandwidth for modern multimedia applications such as broadband TV
(IPTV), higher data rate broadband sharing, online gaming, VoIP calls and network audio-video transmission, as well as
IP camera connectivity.

With an average power consumption of less than seven watts, the ALL1682511 HomePlug AV wireless N adapter
meets all of the requirements that modern green IT products are expected to fulfil.
The built-in wireless ON/OFF button in the ALL1682511 also allows the user to deactivate the WIFI element at the touch of a button
when it is not needed — also reducing power consumption.

The compact design, which is no larger than a normal plug-in power supply, means that the unit is unobtrusive and
will not prevent access to adjacent plug sockets.



Manufacturer : ALLNET
Factory number : 99301
Package weight : 0.317 kg
RoHS : conform
Technical information
  • Implementation
    • Transfer rate
    • WLAN 300 + Powerline 500
  • External I/O Ports
    • LAN
    • 10/100
  • General
    • Assembly
    • 1 device
    • Technology
    • Powerline
    • Type
    • Ethernet adapter
    • Design
    • Home networking via power supply system
    • Technology
    • Powerline + WLAN
  • Electrical values
    • Power input (operation)
    • 3.6 W
    • Power input (Standby)
    • 0.5 W
  • Display
    • Display
    • Status LED
  • Interfaces
    • Connection
    • 1x RJ45
  • Specials
    • Protocoll
    • TCP/IP, UDP, ICMP
    • Encryption
    • 128-Bit AES
  • Measures
    • Width
    • 53 mm
    • Height
    • 82 mm
    • Depth
    • 41 mm
  • Power supply
    • Mains voltage input
    • 220 - 240 V AC
    • Mains frequency
    • 50/60 Hz
    • Mains plug
    • C - Euro plug CEE 7/16
    • Power supply, on device
    • Plug housing
Datasheet/manual