reichelt elektronik GmbH & Co. KG
Elektronikring 1
26452 Sande Germany

phone: +49 (0)4422 955-333
mail: info@reichelt.de
www.reichelt.de


ALLNET 16881PC :: ALLNET Powerline phase cou. 3 phases +N + LX

Item-No.: ALLNET 16881PC
€99,95
Category of goods: 0

ALLNET 16881PC

  • Product Description
  • Technical information
  • Implementation
    • Transfer rate
    • -
  • External I/O Ports
    • LAN
    • -
  • General
    • Assembly
    • 1 device
    • Technology
    • Phase coupler
    • Type
    • Phase coupler
    • Design
    • Home networking via power supply system
    • Technology
    • Home networking via power supply system
    • Design
    • Rail mounting
  • Display
    • Display
    • Status LED

ALLNET Powerline ALL16881PC phase coupler/FI signal bridge 3 phases

A phase coupler is required if Powerline PLC devices are installed over different phases.

Please note!! This item may only be installed by authorized specialist workshops.

Phase coupler/signal coupler for Powerline networks for installation in the fuse box (rail mounting).

• ALL16881PC AC 250/440 V 50/60 Hz
• Powerline devices on different phases and circuits can now communicate with each other
• Frequency range 1 ~ 70 MHz
• Installation on DIN RAIL mounting
• Suitable for signal bridging via FI circuit breakers and electricity meters

Connects all the phases of the household power supply and makes the Powerline signal on all sockets available in a circuit. Cross connections to other circuits can be established via the fourth LX phase if electricity meters, FI circuit breakers and similar obstacles to Powerline communication must be overcome.

IMPORTANT: 3 phases + "L/N". The range is extended in comparison to the standard phase coupler by means of better coupling. Several circuits can be connected with this adapter. Multiple FIs can be bridged

PLEASE NOTE: These devices may only be installed by a skilled electrician,
otherwise there is a risk of fire or electric shock.




Manufacturer : ALLNET
Factory number : ALL16881PC
Package weight : 0.152 kg
RoHS : conform
Technical information
  • Implementation
    • Transfer rate
    • -
  • External I/O Ports
    • LAN
    • -
  • General
    • Assembly
    • 1 device
    • Technology
    • Phase coupler
    • Type
    • Phase coupler
    • Design
    • Home networking via power supply system
    • Technology
    • Home networking via power supply system
    • Design
    • Rail mounting
  • Display
    • Display
    • Status LED