reichelt elektronik GmbH & Co. KG
Elektronikring 1
26452 Sande Germany

phone: +49 (0)4422 955-333
mail: info@reichelt.de
www.reichelt.de


PROXXON 28620 :: Flexishaft Micromot 110/P

Item-No.: PROXXON 28620
€22,50
Category of goods: 0


PROXXON 28620

  • Product Description
  • Technical information
  • General
    • Type
    • Bending wave
    • Design
    • Incl. 6 steel collets
  • Measures
    • Length
    • 1000 mm

MICROMOT 110/P Flexishaft

Rotated aluminium tool holder with dual ball bearing-mounted steel shaft. Ball bearing-mounted shaft end. Highly flexible core (does not run hot when working with tight radii).
For holding MICROMOT steel collets. Length 100 cm.
6 steel collets included (1.0 - 1.5 - 2.0 - 2.4 - 3.0 and 3.2 mm).

Shown here with UHV universal holder.



Manufacturer : PROXXON
Factory number : 28620
Package weight : 0.238 kg
RoHS : conform
Technical information
  • General
    • Type
    • Bending wave
    • Design
    • Incl. 6 steel collets
  • Measures
    • Length
    • 1000 mm
Datasheet/manual