reichelt elektronik GmbH & Co. KG
Elektronikring 1
26452 Sande Germany

phone: +49 (0)4422 955-333
mail: info@reichelt.de
www.reichelt.de


PROXXON 28606 :: Drill stand MBS140/S

Item-No.: PROXXON 28606
€39,95
Category of goods: 0


PROXXON 28606

  • Product Description
  • Technical information
  • General
    • Type
    • Drill stand

Drill stand MBS 140 with flat-milled working surface and 140mm throat.

Machine bore with 20mm Micromot standard.



Manufacturer : PROXXON
Factory number : 28606
Package weight : 2.017 kg
RoHS : conform
Technical information
  • General
    • Type
    • Drill stand
Datasheet/manual