reichelt elektronik GmbH & Co. KG
Elektronikring 1
26452 Sande Germany

phone: +49 (0)4422 955-333
mail: info@reichelt.de
www.reichelt.de


PROXXON 28536 :: Belt Sander BS/E

Item-No.: PROXXON 28536
€95,20
Category of goods: 0


PROXXON 28536

  • Product Description
  • Technical information
  • General
    • Type
    • Belt sander
    • Design
    • 230 V
  • Electrical values
    • Performance
    • 100 W
  • Measures
    • Length
    • 350 mm
  • Packaging
    • Packaging
    • Plastic case
  • Power supply
    • Mains voltage input
    • 220 - 240 V AC
    • Mains frequency
    • 50/60 Hz
    • Mains plug
    • C - Euro plug CEE 7/16
    • Power supply, on device
    • Mains cable is permanently installed

For milling small openings, regrinding shapes, areas and radii, grinding in grooves, deburring and chamfering of precision parts.

Gear head made of die-cast aluminium for high stability and precise ball-bearing fits. Main housing made of glass fibre-reinforced POLYAMIDE. Special balanced, powerful, quiet and long-lasting DC motor. Infinitely adjustable speed regulator (full wave electronics). Sanding arm swivels by up to 60° at the press of a button. Work cleanly thanks to suction nozzles with vacuum cleaner adapter. Incl. 4 sanding belts (2x K 80 and 2x K 180).

Sanding arm swivels by up to 60° at the press of a button.

Technical data:
220 - 240 V. 100 W.
Sanding belt 10 x 330 mm (available sanding area 10 x 110 mm).
Sanding speed 225 - 450 m/min.
Length 350 mm.
Weight: 650 g.

Class 2 protective insulation.



Manufacturer : PROXXON
Factory number : 28536
Package weight : 1.835 kg
RoHS : conform
Technical information
  • General
    • Type
    • Belt sander
    • Design
    • 230 V
  • Electrical values
    • Performance
    • 100 W
  • Measures
    • Length
    • 350 mm
  • Packaging
    • Packaging
    • Plastic case
  • Power supply
    • Mains voltage input
    • 220 - 240 V AC
    • Mains frequency
    • 50/60 Hz
    • Mains plug
    • C - Euro plug CEE 7/16
    • Power supply, on device
    • Mains cable is permanently installed
Datasheet/manual