reichelt elektronik GmbH & Co. KG
Elektronikring 1
26452 Sande Germany

phone: +49 (0)4422 955-333
mail: info@reichelt.de
www.reichelt.de


PROXXON 28534 :: Micromot jigsaw STS 12/E


PROXXON 28534

  • Product Description
  • Technical information
  • General
    • Type
    • Jigsaw
    • Design
    • Special DC motor
  • Electrical values
    • Performance
    • 10 W
  • Implementation
    • Rotation speed
    • 5000 RPM
  • Measures
    • Length
    • 180 mm

Precise curved cuts in wood, PCBs and non-ferrous metal.
With a powerful DC special motor.

Ideal for curved cuts in wood (up to 10 mm), PCBs (up to 3 mm) and non-ferrous metal (up to 2.5 mm). Powerful DC special motor, quiet and durable. Infinitely adjustable speed control with feedback effect (high torque in the lower speed range). Housing made of glass-fibre-reinforced POLYAMIDE. Including two saw blades (coarse and fine). We recommend MICROMOT power supply units starting at 2.0 A for operation.

Technical data:
DC voltage 12 - 18 V. Power consumption max. 100 watts. Hub 6 mm (adjustable from 2000 - 5000 rpm). Length 180 mm. Weight: 480 g.



Manufacturer : PROXXON
Factory number : 28534
Package weight : 0.64 kg
RoHS : conform
Technical information
  • General
    • Type
    • Jigsaw
    • Design
    • Special DC motor
  • Electrical values
    • Performance
    • 10 W
  • Implementation
    • Rotation speed
    • 5000 RPM
  • Measures
    • Length
    • 180 mm
Datasheet/manual