reichelt elektronik GmbH & Co. KG
Elektronikring 1
26452 Sande Germany

phone: +49 (0)4422 955-333
mail: info@reichelt.de
www.reichelt.de


PROXXON 28515 :: Complete set 12V, adjustable

Item-No.: PROXXON 28515
€55,90
Category of goods: 0


PROXXON 28515

  • Product Description
  • Technical information
  • General
    • Type
    • Drilling and milling device complete set
    • Design
    • 12 - 18 V
  • Electrical values
    • Performance
    • 40 W
  • Implementation
    • Rotation speed
    • 20000 RPM
  • Measures
    • Length
    • 220 mm
  • Packaging
    • Packaging
    • Plastic enclosure
  • Power supply
    • Power unit, inclusive
    • Yes
    • Mains voltage input
    • 220 - 240 V AC
    • Mains frequency
    • 50/60 Hz
    • Mains plug
    • C - Euro plug CEE 7/16
    • Power supply, on device
    • Mains cable is permanently installed
    • Output voltage
    • 12 -18 V DC
    • Output voltage, connection
    • Fixed connection

Precision drilling machine set for electronic hobbyists, model makers, engravers etc.

Consisting of Micromot 50/E, controllable drilling and milling unit, plus 34 tools in industrial quality.

! The 2.4 mm collet is located in the unit.



Manufacturer : PROXXON
Factory number : 28515
Package weight : 1.935 kg
RoHS : conform
Technical information
  • General
    • Type
    • Drilling and milling device complete set
    • Design
    • 12 - 18 V
  • Electrical values
    • Performance
    • 40 W
  • Implementation
    • Rotation speed
    • 20000 RPM
  • Measures
    • Length
    • 220 mm
  • Packaging
    • Packaging
    • Plastic enclosure
  • Power supply
    • Power unit, inclusive
    • Yes
    • Mains voltage input
    • 220 - 240 V AC
    • Mains frequency
    • 50/60 Hz
    • Mains plug
    • C - Euro plug CEE 7/16
    • Power supply, on device
    • Mains cable is permanently installed
    • Output voltage
    • 12 -18 V DC
    • Output voltage, connection
    • Fixed connection
Datasheet/manual