reichelt elektronik GmbH & Co. KG
Elektronikring 1
26452 Sande Germany

phone: +49 (0)4422 955-333
mail: info@reichelt.de
www.reichelt.de


PROXXON 28500 :: Drill grinder 12V

Item-No.: PROXXON 28500
€21,80
Category of goods: 0


PROXXON 28500

  • Product Description
  • Technical information
  • General
    • Type
    • Drilling and milling machine
    • Design
    • 12 - 18 V
  • Electrical values
    • Performance
    • 40 W
  • Implementation
    • Rotation speed
    • 20000 RPM
  • Measures
    • Length
    • 220 mm

Drilling and milling unit Micromot 50 for drilling, milling, grinding, polishing, brushing, cleaning, derusting, sawing, cutting, engraving, chiselling and signing.

Voltage supply: 12 V
Idle speed: 20,000 rpm

Extremely easy to manage with a diameter of only 35 mm. As well as a low weight (approx. 230 g), this product features a pleasant singing sound and free running due to the balanced motor with a ground, ball bearing spindle. Thanks to high-quality MICROMOT steel collets, even the smallest shafts are tensioned completely concentrically. Application tools do not rattle and knock around. Like all machines of this size, they are powered by a low-voltage safety voltage.

A power supply unit with a minimum output of 1.0 A is required for operation. We recommend MICROMOT power supply units



Manufacturer : PROXXON
Factory number : 28500
Package weight : 0.307 kg
RoHS : conform
Technical information
  • General
    • Type
    • Drilling and milling machine
    • Design
    • 12 - 18 V
  • Electrical values
    • Performance
    • 40 W
  • Implementation
    • Rotation speed
    • 20000 RPM
  • Measures
    • Length
    • 220 mm