reichelt elektronik GmbH & Co. KG
Elektronikring 1
26452 Sande Germany

phone: +49 (0)4422 955-333
mail: info@reichelt.de
www.reichelt.de


PROXXON 28492 :: Long Neck Angle Grinding Machine LWB/E

Item-No.: PROXXON 28492
€88,30
Category of goods: 0


Langhals-Winkelbohrmaschine LWB/E

  • Product Description
  • Technical information
  • General
    • Type
    • Long-neck angular drill machine WB-220/E
    • Design
    • 230 V
  • Electrical values
    • Performance
    • 100 W
  • Implementation
    • Rotation speed
    • 15000 RPM
  • Measures
    • Length
    • 270 mm
  • Packaging
    • Packaging
    • Plastic case
  • Power supply
    • Mains voltage input
    • 220 - 240 V AC
    • Mains frequency
    • 50/60 Hz
    • Mains plug
    • C - Euro plug CEE 7/16
    • Power supply, on device
    • Mains cable is permanently installed

With multiple ball-bearing transmission in a strong, die-cast aluminium housing head.

• Also suitable for right-angle cutting of rods.
• Special balanced, powerful, quiet and long-lasting DC motor.
• Infinitely adjustable speed regulator (full wave electronics).
• Main housing made of glass fibre-reinforced POLYAMIDE.

With MICROMOT steel collets (6 per unit: 1.0, 1.5, 2.0, 2.4, 3.0 and 3.2 mm).

Technical data:
220 - 240 V. 100 W.
3000 - 15,000/min.
Length 270 mm.
Weight: 550 g.
Class 2 protective insulation.



Manufacturer : PROXXON
Factory number : 28492
Package weight : 1.701 kg
RoHS : conform
Technical information
  • General
    • Type
    • Long-neck angular drill machine WB-220/E
    • Design
    • 230 V
  • Electrical values
    • Performance
    • 100 W
  • Implementation
    • Rotation speed
    • 15000 RPM
  • Measures
    • Length
    • 270 mm
  • Packaging
    • Packaging
    • Plastic case
  • Power supply
    • Mains voltage input
    • 220 - 240 V AC
    • Mains frequency
    • 50/60 Hz
    • Mains plug
    • C - Euro plug CEE 7/16
    • Power supply, on device
    • Mains cable is permanently installed
Datasheet/manual