reichelt elektronik GmbH & Co. KG
Elektronikring 1
26452 Sande Germany

phone: +49 (0)4422 955-333
mail: info@reichelt.de
www.reichelt.de


PROXXON 27100 :: Micro-coordinate table KT70

Item-No.: PROXXON 27100
€67,20
Category of goods: 0


PROXXON 27100

  • Product Description
  • Technical information
  • General
    • Type
    • Coordination table
    • Design
    • Aluminium
  • Measures
    • Width
    • 200 mm
    • Depth
    • 70 mm

Micro-coordinate table KT 70 for drill stand MBS 140 and bench drill TBM 220.

Dimensions: 200 x 70mm

Adjustment range:
X (transverse) 134mm,
Y (deep) 46mm



Manufacturer : PROXXON
Factory number : 27100
Package weight : 1.106 kg
RoHS : conform
Technical information
  • General
    • Type
    • Coordination table
    • Design
    • Aluminium
  • Measures
    • Width
    • 200 mm
    • Depth
    • 70 mm