reichelt elektronik GmbH & Co. KG
Elektronikring 1
26452 Sande Germany

phone: +49 (0)4422 955-333
mail: info@reichelt.de
www.reichelt.de


PROXXON 27006 :: Circular saw bench KS230

Item-No.: PROXXON 27006
€96,40
Category of goods: 0


PROXXON 27006

  • Product Description
  • Technical information
  • General
    • Type
    • Desktop circular saw
    • Design
    • 230 V
  • Electrical values
    • Performance
    • 85 W
  • Implementation
    • Rotation speed
    • 5000 RPM
  • Measures
    • Width
    • 240 mm
    • Height
    • 80 mm
    • Depth
    • 180 mm
  • Weights
    • Weight
    • 1.8 kg
  • Power supply
    • Mains voltage input
    • 220 - 240 V AC
    • Mains frequency
    • 50/60 Hz
    • Mains plug
    • C - Euro plug CEE 7/16
    • Power supply, on device
    • Mains cable is permanently installed

For straight cuts in wood, non-ferrous metal, plastic and glass-fibre reinforced plastic.

With the corresponding Super-Cut saw blade (58mm), soft wood up to 8mm thick can be cut.



Manufacturer : PROXXON
Factory number : 27006
Package weight : 2.265 kg
RoHS : conform
Technical information
  • General
    • Type
    • Desktop circular saw
    • Design
    • 230 V
  • Electrical values
    • Performance
    • 85 W
  • Implementation
    • Rotation speed
    • 5000 RPM
  • Measures
    • Width
    • 240 mm
    • Height
    • 80 mm
    • Depth
    • 180 mm
  • Weights
    • Weight
    • 1.8 kg
  • Power supply
    • Mains voltage input
    • 220 - 240 V AC
    • Mains frequency
    • 50/60 Hz
    • Mains plug
    • C - Euro plug CEE 7/16
    • Power supply, on device
    • Mains cable is permanently installed
Datasheet/manual