reichelt elektronik GmbH & Co. KG
Elektronikring 1
26452 Sande Germany

phone: +49 (0)4422 955-333
mail: info@reichelt.de
www.reichelt.de


MAK JV0600J :: Makita oscillating jigsaw, 650 W

Item-No.: MAK JV0600J
€169,95
Category of goods: 0


MAK JV0600J

  • Product Description
  • Technical information
  • General
    • Type
    • Pendulum jigsaw
  • Electrical values
    • Performance
    • 650 W
  • Implementation
    • No-load speed
    • 3100 rpm
  • Power supply
    • Mains voltage input
    • 230 V AC
    • Mains frequency
    • 50 Hz
    • Mains plug
    • CK - unearthed plug CEE 7/17
    • Power supply, on device
    • Mains cable is permanently installed
• Supplied in MAKPAC size 1
• Very quiet, low-vibration operation
• With four-mode oscillating feature
• Tool-free saw blade change
• Robust die-cast aluminium gear housing and base, blower keeps the cutting area clean
• Central dust extraction system under the housing
• Less tilt when cutting curves thanks to square lift rod

Power consumption 650 W
Idle stroke rate 500 - 3100 spm
Stroke length 23 mm
Oscillation 4-mode
Cutting capacity in steel 10 mm
in wood 90 mm
Weight 2.4 kg

Included in delivery:
MAKPAC size 1, saw blade B10



Manufacturer : MAKITA
Factory number : JV0600J
Package weight : 4.35 kg
RoHS : conform
Technical information
  • General
    • Type
    • Pendulum jigsaw
  • Electrical values
    • Performance
    • 650 W
  • Implementation
    • No-load speed
    • 3100 rpm
  • Power supply
    • Mains voltage input
    • 230 V AC
    • Mains frequency
    • 50 Hz
    • Mains plug
    • CK - unearthed plug CEE 7/17
    • Power supply, on device
    • Mains cable is permanently installed
Datasheet/manual