reichelt elektronik GmbH & Co. KG
Elektronikring 1
26452 Sande Germany

phone: +49 (0)4422 955-333
mail: info@reichelt.de
www.reichelt.de


MAK 4651FCTJ :: Makita oscillating jigsaw, 720 W

Item-No.: MAK 4651FCTJ
€179,95
Category of goods: 0

MAK 4651FCTJ

  • Product Description
  • Technical information
  • General
    • Type
    • Pendulum jigsaw
  • Electrical values
    • Performance
    • 720 W
  • Implementation
    • No-load speed
    • 2800 rpm
  • Power supply
    • Mains voltage input
    • 230 V AC
    • Mains frequency
    • 50 Hz
    • Mains plug
    • CK - unearthed plug CEE 7/17
    • Power supply, on device
    • Mains cable is permanently installed
• Powerful and fast oscillating jigsaw
• Very quiet, low-vibration operation
• With electronically adjustable stroke rate
• Tool-free saw blade change with quick-release clamp
• Die-cast aluminium base plate can be tilted to 45° on both sides
• Less tilt when cutting curves thanks to square lift rod
• Integrated dust extraction connection for effective dust removal
• Handle with integrated rubber padding for a secure grip and comfort while you work
• Cutting area illuminated by bright LED

Power consumption 720 W
Idle stroke rate 800 - 2800 spm
Stroke length 26 mm
Oscillation 4-mode
Cutting capacity in wood 135 mm
in soft steel 10 mm
Weight 2.5 kg

Included in delivery:
MAKPAC size 1, saw blade set, plastic skid plate, chip screen



Manufacturer : MAKITA
Factory number : 4351FCTJ
Package weight : 4.441 kg
RoHS : conform
Technical information
  • General
    • Type
    • Pendulum jigsaw
  • Electrical values
    • Performance
    • 720 W
  • Implementation
    • No-load speed
    • 2800 rpm
  • Power supply
    • Mains voltage input
    • 230 V AC
    • Mains frequency
    • 50 Hz
    • Mains plug
    • CK - unearthed plug CEE 7/17
    • Power supply, on device
    • Mains cable is permanently installed
Datasheet/manual