reichelt elektronik GmbH & Co. KG
Elektronikring 1
26452 Sande Germany

phone: +49 (0)4422 955-333
mail: info@reichelt.de
www.reichelt.de


DREMEL 3000-15 :: DREMEL 3000-15

Item-No.: DREMEL 3000-15
€55,95
Category of goods: 0
Bargain Item!
Limited amount available.

DREMEL 3000-15

  • Product Description
  • Technical information
  • General
    • Type
    • Multifunctional tool
  • Electrical values
    • Performance
    • 130 W
  • Implementation
    • Rotation speed
    • 33000 RPM
  • Interfaces
    • Connection
    • 230 V
  • Packaging
    • Packaging
    • Bag
  • Power supply
    • Mains voltage input
    • 230 V AC
    • Mains frequency
    • 50 Hz
    • Mains plug
    • C - Euro plug CEE 7/16
    • Power supply, on device
    • Mains cable is permanently installed

  • Variable speed of 10,000 - 33,000 rpm: better, more comfortable tool guidance at work

  • Collet fixture: makes changing accessories easier

  • Innovative EZ cap with integrated collet wrench: no other keys required to change accessories

  • Integrated hook: for hanging the tool on a tool stand or near the project location

  • Replaceable carbon brushes

  • 30 W motor for optimal performance

  • Soft grip for reduced vibrations and improved handling


This set contains the Dremel 3000 multi-tool and 15 accessories, all stored away in a practical case. This is an entry-level set including the Dremel 3000 and a selection of accessories.

Dremel 3000
User manual
15 high-quality Dremel accessories
Soft case



Manufacturer : DREMEL
Factory number : F0133000JA
Package weight : 0.989 kg
RoHS : conform
Technical information
  • General
    • Type
    • Multifunctional tool
  • Electrical values
    • Performance
    • 130 W
  • Implementation
    • Rotation speed
    • 33000 RPM
  • Interfaces
    • Connection
    • 230 V
  • Packaging
    • Packaging
    • Bag
  • Power supply
    • Mains voltage input
    • 230 V AC
    • Mains frequency
    • 50 Hz
    • Mains plug
    • C - Euro plug CEE 7/16
    • Power supply, on device
    • Mains cable is permanently installed
Datasheet/manual