reichelt elektronik GmbH & Co. KG
Elektronikring 1
26452 Sande Germany

phone: +49 (0)4422 955-333
mail: info@reichelt.de
www.reichelt.de


BS 60432 :: Blind rivet attachment for cordless screwdrivers and drills

Item-No.: BS 60432
€39,80
Category of goods: 0


BS 60432

  • Product Description
  • Technical information
  • General
    • Type
    • Blind rivet attachment
    • Design
    • For drills and cordless screwdrivers
  • Implementation
    • Boring socket
    • Bit receptacle

For 2.4 to 4.8-mm rivets

• 1/4'' hexagon socket (6.35 mm)
• For power drills or cordless screwdrivers, minimum torque 11 Nm
• Suitable for processing aluminium rivets (2.4; 3.2; 4.0; 4.8 mm) and steel rivets (2.4; 3.2; 4.0 mm)
• Robust plastic housing.
• Includes 4 socket parts in 2.4; 3.2; 4.0; 4.8 mm• Interchangeable tool



Package weight : 0.383 kg
RoHS : conform
Technical information
  • General
    • Type
    • Blind rivet attachment
    • Design
    • For drills and cordless screwdrivers
  • Implementation
    • Boring socket
    • Bit receptacle
Datasheet/manual