reichelt elektronik GmbH & Co. KG
Elektronikring 1
26452 Sande Germany

phone: +49 (0)4422 955-333
mail: info@reichelt.de
www.reichelt.de


BOSCH PSR SELECT :: Bosch PSR Select cordless drill/driver

Item-No.: BOSCH PSR SELECT
€58,30
Category of goods: 0

BOSCH PSR SELECT

  • Product Description
  • Technical information
  • General
    • Type
    • Cordless screwdriver
    • Design
    • Li-ion technology
  • Electrical values
    • Accumulator
    • 3.6 V
  • Implementation
    • Rotation speed
    • 210 RPM
    • Boring socket
    • Hexagonal
  • Measures
    • Torque
    • 3,5/4,5 Nm
  • Weights
    • Weight
    • 0.5 kg
  • Packaging
    • Packaging
    • Case
  • Power supply
    • Power unit, inclusive
    • Yes
    • Mains voltage input
    • 230 V AC
    • Mains frequency
    • 50 Hz
    • Mains plug
    • C - Euro plug CEE 7/16
    • Power supply, on device
    • Mains cable is permanently installed

Simple bit change in the blink of an eye
The matching bit guaranteed to be always at hand
The PSR Select - as versatile as your projects

• No memory effect, no self-discharge: Always ready for use thanks to lithium-ion technology
• Endurance: up to 90 screws on one battery charge
• Compact design for best handling and control in use
• PowerLight – the built-in light-emitting diode means you always have a well-lit workpiece
• LED direction and charge state indicator
• Automatic spindle locking mechanism for manually tightening and slackening screws
• Soft grip for a better and more comfortable grip

Included with delivery:
5-hour charger (2 609 003 263)
12 standard screwdriver bits
Plastic case

Technical data
Screw diameter to 5 mm
Idle speed: 210 rpm
Max torque soft/hard screwdriving 3.5/4.5 nm
Battery voltage 3.6 V
Charging time: 4 h
Drill chuck magnetic bit holder with hexagonal housing
Machine Weight 0.50 kg

Features
3.6 V
Lithium-ion technology
Application: Screws
Softgrip
Integrated work light
Forward/reverse rotation
Charging status display
Direction indicator
Bosch EasySelect



Manufacturer : BOSCH
Factory number : 0 603 977 000
Package weight : 1.418 kg
RoHS : conform
Technical information
  • General
    • Type
    • Cordless screwdriver
    • Design
    • Li-ion technology
  • Electrical values
    • Accumulator
    • 3.6 V
  • Implementation
    • Rotation speed
    • 210 RPM
    • Boring socket
    • Hexagonal
  • Measures
    • Torque
    • 3,5/4,5 Nm
  • Weights
    • Weight
    • 0.5 kg
  • Packaging
    • Packaging
    • Case
  • Power supply
    • Power unit, inclusive
    • Yes
    • Mains voltage input
    • 230 V AC
    • Mains frequency
    • 50 Hz
    • Mains plug
    • C - Euro plug CEE 7/16
    • Power supply, on device
    • Mains cable is permanently installed
Datasheet/manual