reichelt elektronik GmbH & Co. KG
Elektronikring 1
26452 Sande Germany

phone: +49 (0)4422 955-333
mail: info@reichelt.de
www.reichelt.de


BOSCH PSR 960 :: Bosch PSR 960 Cordless Drill/Driver

Item-No.: BOSCH PSR 960
€58,30
Category of goods: 0

BOSCH PSR 960

  • Product Description
  • Technical information
  • General
    • Type
    • Cordless combi drill
  • Electrical values
    • Accumulator
    • 9.6 V
  • Implementation
    • Rotation speed
    • 550 RPM
    • Boring socket
    • Quick release
    • Boring range wood
    • 14 mm
    • Boring range steel
    • 8 mm
  • Measures
    • Length
    • 330 mm
    • Width
    • 240 mm
    • Height
    • 95 mm
  • Weights
    • Weight
    • 1.3 kg
  • Power supply
    • Power unit, inclusive
    • Yes
    • Mains voltage input
    • 230 V AC
    • Mains frequency
    • 50 Hz
    • Mains plug
    • C - Euro plug CEE 7/16
    • Power supply, on device
    • Mains cable is permanently installed

PSR 960 BOSCH Cordless Drill/Driver

- Powerful 9.6 V
- Robust and compact housing
- Quick-change rechargeable battery pack with voltage encoding
- Screwdriver blade storage on the housing
- Powerful motor and planetary gear
- Rundown brake for precise screw fittings
- Double sheath quick-release drill chuck for quick and easy changing of tools
- 5 torque settings plus drill setting
- Forward/reverse rotation
- Lock
- Optimum centre of gravity and handling due to very narrow central handle with soft grip

Dimensions (L/W/H): 330 x 240 x 95 mm

Technical data:
- Idle speed, 1st gear: 550 1/min
- Drill spindle thread: 3/8" (0.95 mm)
- Weight incl. battery: 1.30 kg
- Charging time: approximately 3 h
- Torque levels: 5
- Max. torque 12.0 Nm
- Drilling diameter: Wood 8.00 mm/steel 8.00 mm
- Screw diameter: max. 6 mm



Manufacturer : BOSCH
Factory number : 0 603 944 666
Package weight : 2.947 kg
RoHS : conform
Technical information
  • General
    • Type
    • Cordless combi drill
  • Electrical values
    • Accumulator
    • 9.6 V
  • Implementation
    • Rotation speed
    • 550 RPM
    • Boring socket
    • Quick release
    • Boring range wood
    • 14 mm
    • Boring range steel
    • 8 mm
  • Measures
    • Length
    • 330 mm
    • Width
    • 240 mm
    • Height
    • 95 mm
  • Weights
    • Weight
    • 1.3 kg
  • Power supply
    • Power unit, inclusive
    • Yes
    • Mains voltage input
    • 230 V AC
    • Mains frequency
    • 50 Hz
    • Mains plug
    • C - Euro plug CEE 7/16
    • Power supply, on device
    • Mains cable is permanently installed
Datasheet/manual