reichelt elektronik GmbH & Co. KG
Elektronikring 1
26452 Sande Germany

phone: +49 (0)4422 955-333
mail: info@reichelt.de
www.reichelt.de


BOSCH PSB 750RE :: BOSCH PSB 750 RCE impact drill


BOSCH PSB 750RE

  • Product Description
  • Technical information
  • General
    • Type
    • Percussion drill
    • Design
    • Speed preselection
  • Electrical values
    • Performance
    • 750 W
  • Implementation
    • Rotation speed
    • 3000 RPM
    • Boring socket
    • Quick-action drill chuck
    • Boring range cement
    • 14 mm
    • Boring range wood
    • 30 mm
    • Boring range steel
    • 12 mm
  • Measures
    • Torque
    • 10 Nm
  • Weights
    • Weight
    • 1.9 kg
  • Interfaces
    • Connection
    • 230 V
  • Packaging
    • Packaging
    • Case
  • Power supply
    • Mains voltage input
    • 230 V AC
    • Mains frequency
    • 50 Hz
    • Mains plug
    • CK - unearthed plug CEE 7/17
    • Power supply, on device
    • Mains cable is permanently installed

Bosch Electronic: Preselect the speed and control setting using dial and trigger switch - for material-specific, finely dosed working, for example, when drilling smooth surfaces, and when driving screws

Single sheath quick-release drill chuck with Bosch Auto Lock for quick and easy changing of tools

Excellent handling ensures controlled, optimal user comfort

Forward/reverse rotation
Comfortable working with integrated switch for continuous operation

Function switch screwdriving/drilling/impact drilling for material-specific working

New cable guide with hanger for conveniently storage

Technical data:
Nominal consumption 750 W
Output power 400 W
Max. torque 10.0 Nm
Idle speed 50 - 3000 rpm
Blow count 48,000 spm
Machine weight 1.9 kg
Drilling area
Max. drilling diameter in concrete 14 mm
Max. Drilling diameter in steel 12 mm
Max. Drilling diameter in wood 30 mm



Manufacturer : BOSCH
Factory number : 0.603.128.500
Package weight : 3.145 kg
RoHS : conform
Technical information
  • General
    • Type
    • Percussion drill
    • Design
    • Speed preselection
  • Electrical values
    • Performance
    • 750 W
  • Implementation
    • Rotation speed
    • 3000 RPM
    • Boring socket
    • Quick-action drill chuck
    • Boring range cement
    • 14 mm
    • Boring range wood
    • 30 mm
    • Boring range steel
    • 12 mm
  • Measures
    • Torque
    • 10 Nm
  • Weights
    • Weight
    • 1.9 kg
  • Interfaces
    • Connection
    • 230 V
  • Packaging
    • Packaging
    • Case
  • Power supply
    • Mains voltage input
    • 230 V AC
    • Mains frequency
    • 50 Hz
    • Mains plug
    • CK - unearthed plug CEE 7/17
    • Power supply, on device
    • Mains cable is permanently installed
Datasheet/manual