reichelt elektronik GmbH & Co. KG
Elektronikring 1
26452 Sande Germany

phone: +49 (0)4422 955-333
mail: info@reichelt.de
www.reichelt.de


BOSCH PSB 500RE :: BOSCH PSB 500 RE impact drill

Item-No.: BOSCH PSB 500RE
€50,50
Category of goods: 0


BOSCH PSB 500RE

  • Product Description
  • Technical information
  • General
    • Type
    • Percussion drill
  • Electrical values
    • Performance
    • 500 W
  • Implementation
    • Rotation speed
    • 3000 RPM
    • Boring socket
    • 13 mm quick-action chuck
    • Boring range cement
    • 13 mm
    • Boring range wood
    • 20 mm
    • Boring range steel
    • 10 mm
  • Measures
    • Length
    • 285 mm
    • Width
    • 68 mm
    • Height
    • 200 mm
  • Weights
    • Weight
    • 1.5 kg
  • Interfaces
    • Connection
    • 230 V
  • Packaging
    • Packaging
    • Case
  • Power supply
    • Mains voltage input
    • 230 V AC
    • Mains frequency
    • 50 Hz
    • Mains plug
    • C - Euro plug CEE 7/16
    • Power supply, on device
    • Mains cable is permanently installed

BOSCH impact drill
PSB 500 RE

Compact device design with soft grip and 1.5 kg light working weight
Double sheath quick-release drill chuck for quick and easy tool change
Bosch electronic speed control:
Accelerate" from 0 - max. using the trigger switch

Technical data
Nominal consumption 500 W
Output power 228 W
Max. torque 7.5 Nm
Idle speed 50 - 3000 rpm
Blow count: 48,000 spm
Machine Weight 1.5 kg
Drilling area
Max. drilling diameter in concrete 13 mm
Max. drilling diameter in steel 10 mm
Max. drilling diameter in wood 20 mm

Features
Bosch-Press+Lock
Softgrip
Forward/reverse rotation
Bosch Electronic

Delivered in plastic case.



Manufacturer : BOSCH
Factory number : 0 603 127 000
Package weight : 2.771 kg
RoHS : conform
Technical information
  • General
    • Type
    • Percussion drill
  • Electrical values
    • Performance
    • 500 W
  • Implementation
    • Rotation speed
    • 3000 RPM
    • Boring socket
    • 13 mm quick-action chuck
    • Boring range cement
    • 13 mm
    • Boring range wood
    • 20 mm
    • Boring range steel
    • 10 mm
  • Measures
    • Length
    • 285 mm
    • Width
    • 68 mm
    • Height
    • 200 mm
  • Weights
    • Weight
    • 1.5 kg
  • Interfaces
    • Connection
    • 230 V
  • Packaging
    • Packaging
    • Case
  • Power supply
    • Mains voltage input
    • 230 V AC
    • Mains frequency
    • 50 Hz
    • Mains plug
    • C - Euro plug CEE 7/16
    • Power supply, on device
    • Mains cable is permanently installed
Datasheet/manual