reichelt elektronik GmbH & Co. KG
Elektronikring 1
26452 Sande Germany

phone: +49 (0)4422 955-333
mail: info@reichelt.de
www.reichelt.de


BOSCH 6019B7400 :: GSR 14,4-2-LI Professional cordless drill/driver


Bosch Blau GSR 14,4-2-LI Professional

  • Product Description
  • Technical information
  • General
    • Type
    • Cordless combi drill
    • Design
    • Bosch blue
  • Electrical values
    • Accumulator
    • 14.4 V
  • Implementation
    • No-load speed
    • 1300 rpm
  • Power supply
    • Power unit, inclusive
    • Yes
    • Mains voltage input
    • 230 V AC
    • Mains frequency
    • 50 Hz
    • Mains plug
    • C - Euro plug CEE 7/16
    • Power supply, on device
    • Mains cable is permanently installed

incl. 2 batteries 14.4 V 1.5 Ah Li-ion incl. L-Boxx

The lightest and most compact drill/driver in its class

• Minimal weight: Only 1.2 kg for perfect handling and fatigue-free working
• Newly developed 2-speed planetary transmission for powerful and versatile application possibilities for screwdriving and drilling
• Only 169 mm: most compact design of its class for optimal handling, especially during drilling and screw applications overhead and in tight places
• Bosch Electronic Cell Protection (ECP): Protects the battery against overloading, overheating and deep discharge
• Fully functional 10-mm-auto-lock drill chuck
• Integrated LED light for illuminating the work area even in dark places
• Practical belt clip means the tool is always close to hand

Technical data: GSR 14,4-2-LI Professional
Torque, max (hard/soft screwdriving applications) 34/16 nm
Idle speed (1st speed/2nd speed) 0 – 450/1300 rpm
Drill chuck clamping range, min./max. 1 - 10 mm
Drill spindle thread 1/2"
Battery voltage 14.4 V
Battery capacity: 1.5 Ah
Weight incl. battery 1.2 kg
Torque settings 20+1
Length: 169.0 mm
Width: 197.0 mm
Drilling diameters
Drilling diameter wood, max. 30 mm
Drilling diameter steel, max. 10 mm
Screw diameter
Screw diameter, max. 7 mm

Features

Multispeed
Forward/reverse rotation
Electronic
Auto-Lock
Softgrip
Light



Manufacturer : BOSCH
Factory number : 06019B7400
Package weight : 4.7 kg
RoHS : conform
Technical information
  • General
    • Type
    • Cordless combi drill
    • Design
    • Bosch blue
  • Electrical values
    • Accumulator
    • 14.4 V
  • Implementation
    • No-load speed
    • 1300 rpm
  • Power supply
    • Power unit, inclusive
    • Yes
    • Mains voltage input
    • 230 V AC
    • Mains frequency
    • 50 Hz
    • Mains plug
    • C - Euro plug CEE 7/16
    • Power supply, on device
    • Mains cable is permanently installed
Datasheet/manual