reichelt elektronik GmbH & Co. KG
Elektronikring 1
26452 Sande Germany

phone: +49 (0)4422 955-333
mail: info@reichelt.de
www.reichelt.de


BOSCH 6019A2100 :: GSR Mx2Drive Professional Cordless Screwdriver

Item-No.: BOSCH 6019A2100
€79,95
Category of goods: 0

Bosch Blau GSR Mx2Drive Professional

  • Product Description
  • Technical information
  • General
    • Type
    • Cordless screwdriver
    • Design
    • Bosch blue
  • Electrical values
    • Accumulator
    • 3.6 V
  • Implementation
    • No-load speed
    • 580 rpm
    • Rotation speed
    • 0 - 580 RPM
  • Measures
    • Torque
    • 10 Nm
  • Power supply
    • Power unit, inclusive
    • Yes
    • Mains voltage input
    • 230 V AC
    • Mains frequency
    • 50 Hz
    • Mains plug
    • C - Euro plug CEE 7/16
    • Power supply, on device
    • Mains cable is permanently installed

Maximum power in pocket format

• Maximum power: innovative 2-speed transmission for uninterrupted gear changes
• Fast screwing in 2nd speed (0 – 580 rpm) – accurate and even screwing in 1st speed (150 rpm)
• Extremely compact: very short head length (only 158 mm) and lightweight (only 0.5 kg) – fits in any trouser pocket
• Auto locking 1/4" universal bit holder locks all common drill and screwdriver bits
• Multi charger: charges 3.6 V and also 10.8 V batteries within an hour
• Unique Bosch Premium lithium-ion technology for longer service life and unbeatable battery power
• Bosch Electronic Cell Protection (ECP): Protects the battery against overloading, overheating and deep discharge
• Motor brake for precise work for industrial applications
• Integrated LED light for illuminating the work area even in dark places
• No memory effect: The battery can be charged at any time regardless of the charge level, without damaging the cells

Included with delivery:
Cordless screwdriver
Fast charger
1 x 1.3 Ah Li-ion batteries
Box

Technical data:
GSR Mx2Drive Professional
Torque, max (hard/soft screwdriving applications) 10/5 nm
Idle speed (1st speed/2nd speed) 150 / 0 – 580 rpm
Battery voltage 3.6 V
Weight incl. battery 0.5 kg
Drilling diameters
Drilling diameter wood, max. 5 mm
Screw diameter
Screw diameter, max. 5 mm
Features

Forward/reverse rotation
Electronic
Auto-Lock
Softgrip
Light

Noise/vibration information

Measurement values determined in accordance with EN 60745.
Total vibration values (vector sum of three directions)
Screws
Vibration emission value ah 2.5 m/s²
Shakiness K 1.5 m/s²



Manufacturer : BOSCH
Factory number : 6019A2100
Package weight : 1.275 kg
RoHS : conform
Technical information
  • General
    • Type
    • Cordless screwdriver
    • Design
    • Bosch blue
  • Electrical values
    • Accumulator
    • 3.6 V
  • Implementation
    • No-load speed
    • 580 rpm
    • Rotation speed
    • 0 - 580 RPM
  • Measures
    • Torque
    • 10 Nm
  • Power supply
    • Power unit, inclusive
    • Yes
    • Mains voltage input
    • 230 V AC
    • Mains frequency
    • 50 Hz
    • Mains plug
    • C - Euro plug CEE 7/16
    • Power supply, on device
    • Mains cable is permanently installed