reichelt elektronik GmbH & Co. KG
Elektronikring 1
26452 Sande Germany

phone: +49 (0)4422 955-333
mail: info@reichelt.de
www.reichelt.de


BOSCH 601473600 :: GBM 10 RE Professional power drill

Item-No.: BOSCH 601473600
€121,60
Category of goods: 0


BOSCH 601473600

  • Product Description
  • Technical information
  • General
    • Type
    • Power drill
    • Design
    • Bosch blue
  • Electrical values
    • Performance
    • 600 W
  • Implementation
    • Rotation speed
    • 0 - 1676 RPM
  • Measures
    • Torque
    • 20 Nm
  • Power supply
    • Mains voltage input
    • 230 V AC
    • Mains frequency
    • 50 Hz
    • Mains plug
    • CK - unearthed plug CEE 7/17
    • Power supply, on device
    • Mains cable is permanently installed

The powerful and compact

• High-performance 600 W motor, ideal for drilling into metal up to a 10 mm diameter
• Drill spindle attached in the bearing for high precision
• Compact design and light weight for optimum handling for medium-sized holes
• Control electronics for exact drilling control
• Metal quick-release drill chuck for high precision and long service life
• Forward/reverse rotation
• Especially suitable for drilling up to 10 mm in steel

Technical data: GBM 10 RE Professional
Rated power: 600 W
Idle speed 0 - 2600 rpm
Output power 360 W
Weight: 1.7 kg
Nominal speed 1676 rpm
Rated torque 20.0 Nm
Drilling area
Drilling diameter aluminium 10 mm
Drilling diameter wood 25 mm
Drilling diameter steel 10 mm
Features

Forward/reverse rotation
Electronic
Softgrip

Noise/vibration information

Measurement values determined in accordance with EN 60745.
Total vibration values (vector sum of three directions)
Screws
Vibration emission value ah 2.8 m/s²
Shakiness K 1.5 m/s²
Drilling into metal
Vibration emission value ah 4.8 m/s²
Shakiness K 1.5 m/s²

The A-rated noise level of the power tool is typically: Sound pressure 83 dB (A); Sound level 94 dB(A). Shakiness K= 3 dB.



Manufacturer : BOSCH
Factory number : 601473600
Package weight : 2.133 kg
RoHS : conform
Technical information
  • General
    • Type
    • Power drill
    • Design
    • Bosch blue
  • Electrical values
    • Performance
    • 600 W
  • Implementation
    • Rotation speed
    • 0 - 1676 RPM
  • Measures
    • Torque
    • 20 Nm
  • Power supply
    • Mains voltage input
    • 230 V AC
    • Mains frequency
    • 50 Hz
    • Mains plug
    • CK - unearthed plug CEE 7/17
    • Power supply, on device
    • Mains cable is permanently installed
Datasheet/manual