reichelt elektronik GmbH & Co. KG
Elektronikring 1
26452 Sande Germany

phone: +49 (0)4422 955-333
mail: info@reichelt.de
www.reichelt.de


BOSCH 18 PSB LI2 :: BOSCH 18V cordless hammer drill, battery not incl.

Item-No.: BOSCH 18 PSB LI2
€116,90
Category of goods: 0


BOSCH 18 PSB LI2

  • Product Description
  • Technical information
  • General
    • Type
    • Cordless hammer drill
    • Modelname
    • Without batteries
    • Design
    • 18 V Li-ion family
  • Implementation
    • Rotation speed
    • 0 - 400 / 1650 RPM
    • Boring socket
    • Quick-action drill chuck
  • Weights
    • Weight
    • 1.8 kg

Cordless two-speed lithium-ion hammer drill (battery and charger not included)

• Best handling of its class thanks to compact design and low weight
• No memory effect, no self-discharge: Always ready for use thanks to lithium-ion technology
• 2-speed high performance planetary gears for powerful screwdriving and drilling applications in wood and metal, and impact drilling in masonry

• Torque preselection with 20 torque settings plus drilling and impact drilling settings - optimum power for every application
• Quick-release drill chuck with Bosch Auto-Lock - for very fast and easy tool changes
• Bosch Electronic Cell Protection (ECP) - protects the battery against overload, overheating and deep discharge
• Bosch Electronic speed control with speed control trigger: from 0 rpm to 1650 mrpm
• Integrated LED light for optimum illumination of dark work places
• Intelligent 3-stage charging level indicator

Technical data
Battery voltage: 18 V
Idle speed (1st speed/2nd speed): 0 – 440/1650 rpm
Max. Torque: 54 Nm
Max. Torque for soft/hard screwdriving applications: 22/54 Nm
Torque settings: 20 + 1
Max. Blow count: 22,500 spm
Drill chuck: Quick-action drill chuck
Machine weight incl. battery: 1.5 kg
Screw diameter
Screw diameter up to: 10 mm
Drilling diameters
Drilling diameter in steel: 13 mm
Drilling diameter in wood: 35 mm
Drilling diameter in masonry: 15 mm

Noise/vibration information
Measurement values determined in accordance with EN 60745.
Total vibration values (vector sum of three directions).
Drilling into metal
Vibration emission value ah: 2.5 m/s²
Instability K: 1.5 m/s²
Impact drilling into concrete
Vibration emission value ah: 16.5 m/s²
Instability K: 1.5 m/s²
Screws
Vibration emission value ah: 2.5 m/s²
Instability K: 1.5 m/s²



Manufacturer : BOSCH
Factory number : 0603982302
Package weight : 2.028 kg
RoHS : conform
Technical information
  • General
    • Type
    • Cordless hammer drill
    • Modelname
    • Without batteries
    • Design
    • 18 V Li-ion family
  • Implementation
    • Rotation speed
    • 0 - 400 / 1650 RPM
    • Boring socket
    • Quick-action drill chuck
  • Weights
    • Weight
    • 1.8 kg
Datasheet/manual