reichelt elektronik GmbH & Co. KG
Elektronikring 1
26452 Sande Germany

phone: +49 (0)4422 955-333
mail: info@reichelt.de
www.reichelt.de


BMF TH-MA 1300 :: TH-MA 1300 blue wall grinder

Item-No.: BMF TH-MA 1300
€121,95
Category of goods: 0

BMF TH-MA 1300

  • Product Description
  • Technical information
  • General
    • Type
    • Wall grinder
    • Design
    • Including dust extraction
  • Electrical values
    • Performance
    • 1320 W
  • Implementation
    • No-load speed
    • 9000 rpm
  • Weights
    • Weight
    • 4.9 kg
  • Interfaces
    • Connection
    • 230 V
  • Packaging
    • Packaging
    • Case
  • Power supply
    • Mains voltage input
    • 230 V AC
    • Mains frequency
    • 50 Hz
    • Mains plug
    • CK - unearthed plug CEE 7/17
    • Power supply, on device
    • Mains cable is permanently installed
TH-MA 1300 wall grinder

• Dust-proof connection for dust extraction with bayonet lock
• Infinitely adjustable cutting setting for different groove depths
• Large auxiliary handle
• Spindle lock for easy
• disc changes and altering the grinding width
• Groove width adjustable using spacers
• Additional supporting roller
• Overload protection
• Soft-start for safe operation

Technical data
Power supply: 230 V ~ 50 Hz
Input power: 1320 W
Speed: 9000 rpm
Disc diameter: 125 mm
Locating hole: 22.2 m
Groove depth/groove width: 8 - 30 mm/8 - 26 mm
Product weight: 4.9 kg

Standard accessories
2 diamond cutting discs Ø 125 mm
Segmented for bricks, plaster and plasterboard
Face spanner
1 x Allen key
Hand-held wall slot chisel
Carry and storage case



Manufacturer : EINHELL
Factory number : 43.507.30
Package weight : 6.6 kg
RoHS : conform
Technical information
  • General
    • Type
    • Wall grinder
    • Design
    • Including dust extraction
  • Electrical values
    • Performance
    • 1320 W
  • Implementation
    • No-load speed
    • 9000 rpm
  • Weights
    • Weight
    • 4.9 kg
  • Interfaces
    • Connection
    • 230 V
  • Packaging
    • Packaging
    • Case
  • Power supply
    • Mains voltage input
    • 230 V AC
    • Mains frequency
    • 50 Hz
    • Mains plug
    • CK - unearthed plug CEE 7/17
    • Power supply, on device
    • Mains cable is permanently installed
Datasheet/manual