reichelt elektronik GmbH & Co. KG
Elektronikring 1
26452 Sande Germany

phone: +49 (0)4422 955-333
mail: info@reichelt.de
www.reichelt.de


APPLE MJ262Z/A :: Apple 29-W USB C power adapter

Item-No.: APPLE MJ262Z/A
€53,90
Category of goods: 0

Apple 29W USB-C Power Adapter (Netzteil)

  • Product Description
  • Technical information
  • General
    • Type
    • Power supply
    • Design
    • For MacBook
    • Colour
    • White
    • System requirements
    • USB C port
    • Apple
    • Compatible
  • Specials
    • Specification
    • 29 W
  • Power supply
    • Power unit, inclusive
    • Yes
    • Mains frequency
    • 100 - 240 Hz
    • Mains plug
    • 50/60
    • Power supply, on device
    • C - Euro plug CEE 7/16
    • Low-voltage input
    • Plug housing
    • Output voltage, connection
    • USB Typ C

With the Apple 29-W USB-C power adapter you can quickly and efficiently charge your MacBook at home, in the office or on the road. The adapter is compatible with MacBook computers equipped with a USB-C connection and requires a USB-C charging cable (sold separately).
  • Compatible with MacBooks with a USB-C port.


Included with delivery
  • Apple 29-W USB-C power adapter




Manufacturer : APPLE
Factory number : MJ262Z/A
Package weight : 0.173 kg
RoHS : conform
Technical information
  • General
    • Type
    • Power supply
    • Design
    • For MacBook
    • Colour
    • White
    • System requirements
    • USB C port
    • Apple
    • Compatible
  • Specials
    • Specification
    • 29 W
  • Power supply
    • Power unit, inclusive
    • Yes
    • Mains frequency
    • 100 - 240 Hz
    • Mains plug
    • 50/60
    • Power supply, on device
    • C - Euro plug CEE 7/16
    • Low-voltage input
    • Plug housing
    • Output voltage, connection
    • USB Typ C
Datasheet/manual