reichelt elektronik GmbH & Co. KG
Elektronikring 1
26452 Sande Germany

phone: +49 (0)4422 955-333
mail: info@reichelt.de
www.reichelt.de


APPLE MD837ZM/A :: Apple World Travel Adapter Kit

Item-No.: APPLE MD837ZM/A
€34,95
Category of goods: 0


Apple Reise-Adapter-Kit

  • Product Description
  • Technical information
  • General
    • Type
    • Travel adapter kit
    • Design
    • For MacBook, MacBook Pro, iPod or iPhone
    • Apple
    • Compatible
  • Specials
    • Specification
    • Set with 7 adapters
  • Power supply
    • Power supply, on device
    • C - Euro plug CEE 7/16
    • Low-voltage input
    • Plug housing
The World Travel Adapter Kit includes a set of seven AC plugs with pins that fit different power points around the world, each laser-etched with the regions they are compatible with. For world travellers, this is the perfect kit to ensure power connectivity in most countries you may travel to.

The kit is designed to work with iPod, iPhone and iPad, and is compatible with Apple MagSafe and MagSafe 2 Power Adapters (for MacBook, MacBook Pro and MacBook Air), 10W and 12W USB Power Adapters, and Portable Power Adapters.

The AC plugs included in the World Travel Adapter Kit directly support power points in North America, Japan, China, United Kingdom, Continental Europe, Korea, Australia, Hong Kong and Brazil.



Manufacturer : APPLE
Factory number : MD837ZM/A
Package weight : 0.309 kg
RoHS : conform
Technical information
  • General
    • Type
    • Travel adapter kit
    • Design
    • For MacBook, MacBook Pro, iPod or iPhone
    • Apple
    • Compatible
  • Specials
    • Specification
    • Set with 7 adapters
  • Power supply
    • Power supply, on device
    • C - Euro plug CEE 7/16
    • Low-voltage input
    • Plug housing
Datasheet/manual