reichelt elektronik GmbH & Co. KG
Elektronikring 1
26452 Sande Germany

phone: +49 (0)4422 955-333
mail: info@reichelt.de
www.reichelt.de


APPLE MD504ZM/A :: MagSafe to MagSafe 2 Converter

Item-No.: APPLE MD504ZM/A
€11,95
Category of goods: 0


MagSafe auf MagSafe 2 Konverter

  • Product Description
  • Technical information
  • General
    • Type
    • Power supply converter
    • Design
    • MagSafe to MagSafe 2
    • Colour
    • White
    • Apple
    • Compatible
  • Power supply
    • Low-voltage connection
    • MagSafe
    • Output voltage, connection
    • MagSafe2
The MagSafe to MagSafe 2 Converter allows you to use the MagSafe connector on your LED Cinema Display, Thunderbolt Display or MagSafe Power Adaptor to charge your MagSafe 2 equipped Mac computer.

What's in the Box?
  • Apple MagSafe to MagSafe 2 Converter


Compatibility
  • 24-inch Apple LED Cinema Display

  • 27-inch Apple LED Cinema Display

  • Apple Thunderbolt Display

  • Apple 45W MagSafe Power Adaptor

  • Apple 85W MagSafe Power Adaptor

  • MacBook Pro with Retina display

  • MacBook Air with MagSafe 2 power port



Manufacturer : APPLE
Factory number : MD504ZM/A
Package weight : 0.023 kg
RoHS : conform
Technical information
  • General
    • Type
    • Power supply converter
    • Design
    • MagSafe to MagSafe 2
    • Colour
    • White
    • Apple
    • Compatible
  • Power supply
    • Low-voltage connection
    • MagSafe
    • Output voltage, connection
    • MagSafe2
Datasheet/manual