reichelt elektronik GmbH & Co. KG
Elektronikring 1
26452 Sande Germany

phone: +49 (0)4422 955-333
mail: info@reichelt.de
www.reichelt.de


APPLE MC461Z/A :: Apple 60W MagSafe power adapter

Item-No.: APPLE MC461Z/A
€82,95
Category of goods: 0

Apple 60W MagSafe Power Adapter

  • Product Description
  • Technical information
  • General
    • Type
    • Power supply
    • Design
    • For MacBook and 13'' MacBook Pro
    • Apple
    • Compatible
  • Specials
    • Specification
    • 60 W
  • Power supply
    • Power unit, inclusive
    • Yes
    • Mains voltage input
    • 100 - 240 V AC
    • Mains frequency
    • 50/60 Hz
    • Mains plug
    • C - Euro plug CEE 7/16
    • Power supply, on device
    • Plug housing
    • Low-voltage connection
    • MagSafe

(For MacBook and 13'' MacBook Pro)

The 60 Watt MagSafe power adapter features a magnetic DC connector that ensures your power cable will disconnect will immediately disconnect from the computer if put under heavy strain. This will avoid damage to the cable. In addition, the magnetic connector ensures that a proper connection can be made quickly and securely.

When a secure connection is made, an LED lights up on the top side of the connector: Orange indicates that the device is being charged, green means that the device is fully charged. The scope of delivery of the power supply includes a power cord for maximum cable length. The wall plug (also provided) provides additional convenience when travelling and takes up less space.

Designed to be the perfect traveling companion, the adapter has a clever design: The cable can be coiled up and stored tidily.

This power adapter recharges the lithium polymer battery while the system is switched off or in sleep mode. It also powers the system if you choose not to operate in battery mode.

Compatible with MacBook.



Manufacturer : APPLE
Factory number : MC461Z/A
Package weight : 0.57 kg
RoHS : conform
Technical information
  • General
    • Type
    • Power supply
    • Design
    • For MacBook and 13'' MacBook Pro
    • Apple
    • Compatible
  • Specials
    • Specification
    • 60 W
  • Power supply
    • Power unit, inclusive
    • Yes
    • Mains voltage input
    • 100 - 240 V AC
    • Mains frequency
    • 50/60 Hz
    • Mains plug
    • C - Euro plug CEE 7/16
    • Power supply, on device
    • Plug housing
    • Low-voltage connection
    • MagSafe
Datasheet/manual