reichelt elektronik GmbH & Co. KG
Elektronikring 1
26452 Sande Germany

phone: +49 (0)4422 955-333
mail: info@reichelt.de
www.reichelt.de


SNT RSP 75 13.5 :: switching power supply, 75,6 W, 5,6 A, 13,5 V

Item-No.: SNT RSP 75 13.5
€31,90
Category of goods: 0

SNT case 75W 13,5V/5,6A

  • Product Description
  • Technical information
  • General
    • Type
    • Switching power supply
    • Design
    • Closed
  • Electrical values
    • Voltage
    • 13.5 V
    • Current
    • 5.6
    • Input voltage
    • 85 - 264 VAC
    • Input voltage
    • 120 - 370 VDC
    • Efficiency
    • 86 %
    • Making current
    • 35 A
    • Ripple
    • 120 mV
  • Specials
    • Short circuit protected
    • Yes
    • Overload protection
    • Yes
  • Interfaces
    • Connection
    • Screw terminals
  • Packaging
    • Packaging
    • Individual packaging
  • Measures
    • Length
    • 159 mm
    • Width
    • 97 mm
    • Height
    • 30 mm
  • Enclosed case, screw terminals
  • Universal input
  • Overload protection, current limiting, auto recovery
  • Protections: short circuit/over load/over voltage
  • Built-in active PFC function
  • Low profile
  • Built-in remote On/Off control


  • output voltage: 13,5 V DC
  • output current: 5,6 A
  • power: 75,6 W
  • Ripple&Noise: 120 mVpp
  • efficiency: 85%
  • dimensions: 159 x 97 x 30 mm / 400 g



Manufacturer : MEANWELL
Factory number : RSP-75-13.5
Package weight : 0.42 kg
RoHS : conform
Technical information
  • General
    • Type
    • Switching power supply
    • Design
    • Closed
  • Electrical values
    • Voltage
    • 13.5 V
    • Current
    • 5.6
    • Input voltage
    • 85 - 264 VAC
    • Input voltage
    • 120 - 370 VDC
    • Efficiency
    • 86 %
    • Making current
    • 35 A
    • Ripple
    • 120 mV
  • Specials
    • Short circuit protected
    • Yes
    • Overload protection
    • Yes
  • Interfaces
    • Connection
    • Screw terminals
  • Packaging
    • Packaging
    • Individual packaging
  • Measures
    • Length
    • 159 mm
    • Width
    • 97 mm
    • Height
    • 30 mm
Datasheet/manual