reichelt elektronik GmbH & Co. KG
Elektronikring 1
26452 Sande Germany

phone: +49 (0)4422 955-333
mail: info@reichelt.de
www.reichelt.de


SNT MW40-12 :: Switching power supply, closed, 12V / 3.5A / 40W

Item-No.: SNT MW40-12
€22,80
Category of goods: 1 = discountable

SNT MW40-12

  • Product Description
  • Technical information
  • General
    • Type
    • Switching power supply
    • Design
    • Closed
  • Electrical values
    • Voltage
    • 12 V
    • Current
    • 3.5
    • Input voltage
    • 85 - 264 VAC
    • Input voltage
    • 120 - 370 VDC
    • Efficiency
    • >72 %
    • Making current
    • 60 A
    • Ripple
    • 100 mV
  • Specials
    • Short circuit protected
    • Yes
    • Overload protection
    • Yes
  • Interfaces
    • Connection
    • Screw terminals
  • Packaging
    • Packaging
    • Individual packaging
  • Measures
    • Length
    • 122.5 mm
    • Width
    • 97.8 mm
    • Height
    • 37.5 mm
Switching power supply, closed, 12V / 3.5A / 40W

Switching Power Supplies with built-in RFI filters. Low ripple, totally enclosed with screw terminals. Overload protection by shutting down, auto recovery. Short circuit protection. 100% burn-in test under full load.

Power: 40 W
Input: 85 - 264 VAC, 120 - 370 VDC
Output: 12V / 3.5A



Manufacturer : MEANWELL
Factory number : S-40-12
Package weight : 0.428 kg
RoHS : conform
Technical information
  • General
    • Type
    • Switching power supply
    • Design
    • Closed
  • Electrical values
    • Voltage
    • 12 V
    • Current
    • 3.5
    • Input voltage
    • 85 - 264 VAC
    • Input voltage
    • 120 - 370 VDC
    • Efficiency
    • >72 %
    • Making current
    • 60 A
    • Ripple
    • 100 mV
  • Specials
    • Short circuit protected
    • Yes
    • Overload protection
    • Yes
  • Interfaces
    • Connection
    • Screw terminals
  • Packaging
    • Packaging
    • Individual packaging
  • Measures
    • Length
    • 122.5 mm
    • Width
    • 97.8 mm
    • Height
    • 37.5 mm
Datasheet/manual