reichelt elektronik GmbH & Co. KG
Elektronikring 1
26452 Sande Germany

phone: +49 (0)4422 955-333
mail: info@reichelt.de
www.reichelt.de


SNT MW100-24 :: Switching power supply, closed, 24 V / 4.5 A / 100 W

Item-No.: SNT MW100-24
€31,95
Category of goods: 1 = discountable

SNT MW100-24

  • Product Description
  • Technical information
  • General
    • Type
    • Switching power supply
    • Design
    • Closed
  • Electrical values
    • Voltage
    • 24 V
    • Current
    • 4.5
    • Input voltage
    • 100 - 120 / 200 - 240 VAC
    • Input voltage
    • 248 - 370 VDC
    • Efficiency
    • >76 %
    • Making current
    • 60 A
    • Ripple
    • 150 mV
  • Specials
    • Short circuit protected
    • Yes
    • Overload protection
    • Yes
  • Interfaces
    • Connection
    • Screw terminals
  • Packaging
    • Packaging
    • Individual packaging
  • Measures
    • Length
    • 197 mm
    • Width
    • 98 mm
    • Height
    • 38 mm

Switching power supply, closed, 24 V / 4.5 A / 100 W

Switching power supplies with built-in interference suppression filters. Low ripple, closed version with screw terminals. Overload protection by means of shutdown, auto recovery Short-circuit-proof. 100% burn-in test under full load.

Output: 100 W
Output: 24 V/4.5 A



Manufacturer : MEANWELL
Factory number : S-100F-24
Package weight : 0.657 kg
RoHS : conform
Technical information
  • General
    • Type
    • Switching power supply
    • Design
    • Closed
  • Electrical values
    • Voltage
    • 24 V
    • Current
    • 4.5
    • Input voltage
    • 100 - 120 / 200 - 240 VAC
    • Input voltage
    • 248 - 370 VDC
    • Efficiency
    • >76 %
    • Making current
    • 60 A
    • Ripple
    • 150 mV
  • Specials
    • Short circuit protected
    • Yes
    • Overload protection
    • Yes
  • Interfaces
    • Connection
    • Screw terminals
  • Packaging
    • Packaging
    • Individual packaging
  • Measures
    • Length
    • 197 mm
    • Width
    • 98 mm
    • Height
    • 38 mm
Datasheet/manual